Positronic SDD High Density D-Sub Connectors
Positronic SDD High Density D-Sub Connectors provide high performance for use in harsh environments, including space flights. The connectors feature size 22 fixed or removable contacts. The female closed-entry contacts utilize Positronic's unique PosiBand® system. Terminations include cable or wire crimp and solder, and straight or right-angle PCB mount. Applicable variants are qualified to GSFC and military specifications. Positronic SDD High Density D-Sub Connectors conform to GSFC S-311-P4, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124.Features
- High performance for use in harsh environments, including space flights
- Size 22 fixed or removable contacts
- Female closed entry contacts utilize the PosiBand system
- GSFC S-311-P-4/08 offers two contact engagement test options, size 22 PosiBand contacts meet the higher 40g requirements per 4.2.2.b
- Current ratings: signal level to 12A
- Terminations include cable or wire crimp and solder, and straight or right-angle PCB mount
- Wide variety of options and accessories
- Applicable variants are qualified to GSFC and military specifications
- Conforms to GSFC S-311-P4, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124
Additional Resource
Inilathala: 2021-05-28
| Na-update: 2025-06-13