Positronic Space Application Solutions

Positronic offers a wide portfolio of connectors that are suitable for the harsh conditions found in space applications. The pursuit of space exploration has resulted in the development of satellite communication, GPS, and weather forecasting technologies. This challenging environment requires specialized equipment and technology.

Space connectors are vital components of electronic equipment utilized in space applications, whether on a spacecraft or a satellite. They are designed to meet the requirements of space agencies such as NASA or the European Space Agency (ESA). Various factors can adversely affect nearby components in space, such as outgassing or residual magnetism, so these connectors must be designed to withstand harsh conditions. Positronic connectors allow easy transmission of data, power, and signals between different systems and environments in space.

Features

  • Rugged designs withstand the harsh conditions of space
  • Low outgassing prevents contamination and degradation of equipment and instruments
  • Non-magnetic connectors preserve the accuracy, calibration, and reliability of sensitive instruments and electronic systems
  • Vibration and shock resistance maintain secure connections
  • EMI/RFI shielding protects sensitive electronics from external electromagnetic signals
  • Meets or exceeds applicable material, dimensional, and performance requirements of NASA, Goddard S-311, MIL-DTL-24308 Class M, and/or the ESA

Applications

  • Telecommunications and networking
    • Satellites
    • Communication systems
    • Telecommunication infrastructure
  • Automotive
    • Avionics
    • Spacecrafts
    • Manned vehicles
    • Unmanned vehicles
  • Various systems
    • Communication systems
    • Thermal control systems
    • Mechanical systems
    • Robotic systems
    • Control systems
  • Electrical and power
    • Power distribution

Videos

Inilathala: 2024-03-05 | Na-update: 2025-11-19