Qorvo QPL9547 0.1GHz to 6.0GHz Ultra Low-Noise LNA

Qorvo QPL9547 0.1GHz to 6.0GHz Ultra-Low-Noise LNA is a high-linearity, ultra-low noise amplifier optimized for 5G Massive MIMO (Multiple Input Multiple Output) applications. At 1.9GHz, the amplifier typically provides 19.5dB gain, +39dBm OIP3 at a 65mA bias setting, and a noise figure of 0.3dB. The QPL9547 LNA is bias-adjustable and can be biased from a single positive supply ranging from 3.3V to 5.0V. The device also has a power-down control capability integrated into the die for Time Division Duplexing (TDD) applications. The Qorvo QPL9547 is housed in a compact, industry-standard DFN8 package and requires minimal external components.

Features

  • 0.1GHz to 6.0GHz frequency range
  • Ultra-low 0.3dB noise figure
  • 19.5dB gain
  • Bias adjustable for linearity optimization
  • Shut-down mode pin with 1.8V logic
  • Maintains OFF state with high PIN drive
  • Unconditionally stable
  • -40°C to +85°C operating temperature range
  • 2.0mm x 2.0mm QFN8 package with exposed pad
  • RoHS compliant

Applications

  • 5G mMIMO
  • Repeaters and distributed antenna systems
  • Frequency division duplex and time division duplex systems
  • Mobile infrastructure
  • General purpose wireless
  • LTE/WCDMA/CDMA/GSM

Videos

Block Diagram

Block Diagram - Qorvo QPL9547 0.1GHz to 6.0GHz Ultra Low-Noise LNA
Inilathala: 2020-07-28 | Na-update: 2025-12-10