ROHM Semiconductor SCT4013DR N-Channel SiC Power MOSFET

ROHM Semiconductor SCT4013DR N-Channel Silicon Carbide (SiC) Power MOSFET is a high-performance device designed for demanding power electronics applications. Featuring a drain-source voltage rating of 750V and a 105A continuous drain current (at +25°C), this device offers exceptional efficiency and thermal performance. The low on-resistance of 13mΩ (typical) and fast switching characteristics make the ROHM SCT4013DR ideal for high-frequency applications such as power supplies, inverters, and motor drives. The SCT4013DR also benefits from the inherent advantages of SiC technology, including a high breakdown voltage, low switching losses, and superior thermal conductivity, which contribute to reduced system size and improved reliability. Packaged in a TO-247-4L case, the MOSFET supports robust thermal management and ease of integration into existing designs.

Features

  • Low on-resistance
  • Fast switching speed
  • Fast reverse recovery
  • Easy to parallel
  • Simple to drive
  • TO-247-4L package
  • Pb-free lead plating
  • RoH compliant

Applications

  • Solar inverters
  • DC/DC converters
  • Switch-mode power supplies
  • Induction heating

Specifications

  • 750V maximum drain-source voltage
  • Maximum continuous drain/source current
    • 105A at +25°C
    • 74A at +100°C
  • 80μA maximum zero gate voltage drain current
  • 233A maximum pulsed drain current
  • Body diode
    • Maximum forward current
      • 105A pulsed
      • 233A surge
    • 3.3V typical forward voltage
    • 16ns typical reverse recovery time
    • 290nC reverse recovery charge
    • 36A typical peak reverse recovery current
  • -4V to 21V maximum DC gate-source voltage range
  • -4V to 23V maximum gate-source surge voltage range
  • Maximum recommended gate-source drive voltage
    • 15V to 18V maximum turn-on range
    • 0V turn-off
  • ±100nA gate-source leakage current
  • 2.8V to 4.8V gate threshold voltage range
  • Drain-source on-state resistance
    • 16.9mΩ maximum static at +25°C
    • 13mΩ typical
  • 1Ω typical gate input resistance
  • 0.48K/W junction-to-case thermal resistance
  • 32S transconductance
  • Typical capacitance
    • 4580pF input
    • 203pF output
    • 10pF reverse transfer
    • 263pF effective output, energy-related
  • Typical gate
    • 170nC total
    • 39nC source charge
    • 42nC drain charge
  • Typical time
    • 17ns turn-on delay
    • 32ns rise
    • 82ns turn-off delay
    • 17ns fall
  • Typical switching losses
    • 500μJ turn-on
    • 310μJ turn-off
  • 11.5µs to 12.0µs typical short-circuit withstand time
  • +175°C maximum virtual junction temperature

Inner Circuit

Location Circuit - ROHM Semiconductor SCT4013DR N-Channel SiC Power MOSFET
Inilathala: 2025-06-13 | Na-update: 2025-06-19