STMicroelectronics AEKD-AFLPANEL1 AFL Testing & Prototyping Kit
STMicroelectronics AEKD-AFLPANEL1 Adaptive Front Light (AFL) Testing and Prototyping Kit is a panel assembly of the driving hardware for an adaptive front light testing system featuring ST AutoDevKit boards. The AEKD-AFLPANEL1 is arranged on a specially designed perspex board that facilitates development and prototyping activities.The panel consists of two stepper motor control boards, a four-channel LED driver board, a control board with an SPC5 Chorus microcontroller for automotive applications, a connector board with a FAN switchboard, and a connector board for wiring configuration.
When paired with the AEKD-AFLLIGHT1 Demo Automotive Headlight Assembly with LED lights, stepper motors, and a fan, these two kits provide a complete adaptive front lighting tool for application and solution development.
Features
- Panel arrangement of boards forming an AFL system
- 330mm x 270mm x 40mm approximate panel size
- Designed for application development and testing, allowing rapid interchanging of function and control boards
- Several evaluation boards mounted on panel provide independent control of
- Two stepper motors for light projection angle adjustment (X and Y directions)
- LED string currents for high beam, low beam, daytime running lights (DRL), and direction lights
- A cooling fan
- Kit supplied complete with cables and connectors
- All the above loads are included in the (AEKD-AFLLIGHT1) headlight assembly, available separately
- Includes control board with SPC5 Chorus MCU to monitor the entire system
- Dedicated STSW-AFL001 firmware running on MCU includes sample code modules covering typical AFL functionality
- Special connector board to easily link demo boards with MCU board
- WEEE and RoHS compliant
- All ST components are qualified automotive grade
- Part of the AutoDevKit initiative
Additional Resources
Block Diagram
Inilathala: 2019-10-23
| Na-update: 2024-02-21