STMicroelectronics ESDCAN0x Automotive Dual-Line Transil™ TVS Diodes

STMicroelectronics ESDCAN0x Automotive Dual-Line Transil™ Transient Voltage Suppressor (TVS) Diodes are specifically designed for the protection of the automotive CAN bus lines against electro-static discharge (ESD). These TVS diodes come with improved parameters that make them compliant with all the key automotive interfaces, including CAN-FD, LIN, FlexRay, MOST, SEMT, and USB. The ESDCAN0x diodes feature stand-off voltage compatible with jump start and truck battery, bidirectional device, 250W maximum pulse power, low clamping factor, and low leakage current. The ESDCAN0x diodes are ISO 10605-C and ISO 7637-3 compliant. These TVS diodes are available in SOT323-3L packages. STMicroelectronics ESDCAN0x Automotive Dual-Line Transil™ Transient Voltage Suppressor (TVS) Diodes are ideal for automotive CAN bus lines where electrostatic discharge and other transients must be suppressed.

Features

  • Dual-line electrostatic discharge and electrical overstress (EOS) protection
  • Stand-off voltage compatible with jump start and truck battery
  • Bidirectional device
  • Low clamping factor (VCL/VBR)
  • 250W maximum pulse power
  • Low leakage current
  • Compliant with most automotive interfaces
  • ECOPACK®2 compliant component

ESDCAN0x Functional Diagram

STMicroelectronics ESDCAN0x Automotive Dual-Line Transil™ TVS Diodes

Content Stream

STMicroelectronics ESDCAN0x Automotive Dual-Line Transil™ TVS Diodes
Inilathala: 2018-08-02 | Na-update: 2025-08-14