STMicroelectronics LSM6DSV16BX iNEMO 3-Axis Accelerometer & Gyroscope
STMicroelectronics LSM6DSV16BX iNEMO 3-Axis Accelerometer and Gyroscope is a 3-axis digital accelerometer and a 3-axis digital gyroscope. The LSM6DSV16BX has a triple core for processing acceleration, angular rate, and Qvar sensing data on three separate channels. It has dedicated configuration, processing, and filtering. The LSM6DSV16BX integrates a UI sensor, audio accelerometer, and Qvar sensor in a compact package (2.5mm x 3.0mm x 0.71mm).
Features
- Triple core for UI, bone conduction, and Qvar sensing
- Power consumption 0.95mA in combo high-performance mode
- “Always-on" experience with low power consumption for both accelerometer and gyroscope
- Smart FIFO up to 4.5KB
- ±2/±4/±8/±16g full scale
- ±125/±250/±500/±1000/±2000/±4000 dps full scale
- Analog supply voltage 1.71V to 3.6V
- Independent IO supply (extended range: 1.08V to 3.6V)
- Compact footprint 2.5mm x 3mm x 0.71mm
- SPI / I2C and MIPI I3C v1.1 serial interface with main processor data synchronization
- TDM slave interface
- Advanced pedometer, step detector, and step counter
- Significant motion detection, tilt detection
- Standard interrupts: free-fall, wakeup, 6D orientation, click and double-click
- A programmable finite state machine for accelerometer, gyroscope, and Qvar sensor data processing with a high rate @ 960Hz
- Machine learning core with exportable features and filters for AI applications
- Embedded Qvar electric charge variation detection
- Embedded analog hub for ADC and processing analog input data
- Embedded sensor fusion low-power algorithm
- Embedded temperature sensor
- ECOPACK and RoHS compliant
Applications
- Motion tracking and gesture detection
- Wearables
- TWS (true wireless stereo)
- IoT and connected devices
- Handheld devices
- Vibration detection for bone conduction
Videos
Application Example
Content Stream
Inilathala: 2022-10-06
| Na-update: 2026-01-23