STMicroelectronics MP23DB01HP Digital MEMS Microphone
STMicroelectronics MP23DB01HP Digital MEMS Microphone is an ultra-compact, low-power, omnidirectional mic, featuring a capacitive sensing element and stereo operation capability. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit that provides a digital signal externally in PDM format. STMicroelectronics MP23DB01HP Digital MEMS Microphone features low distortion, high AOP, and sensitivity matching.Features
- Omnidirectional digital microphone
- High AOP
- 135dBSPL acoustic overload point
- Multiple performance modes (sleep, low-power, high-performance)
- Typical current consumption
- 2µA (sleep mode)
- 285µA (low-power mode)
- 800µA (performance mode)
- Low distortion
- Sensitivity matching
- PDM single-bit output with an option for stereo configuration
- RHLGA package
- Bottom-port design
- SMD-compliant
- EMI-shielded
- ECOPACK, RoHS, and Green compliant
Typical Application Circuits
Pin Designations
Videos
Application Note
Inilathala: 2020-05-29
| Na-update: 2025-01-10