STMicroelectronics STEVAL-MKI207V1 Adapter Board
STMicroelectronics STEVAL-MKI207V1 Adapter Board for a standard DIL 24 socket is designed to facilitate the evaluation of MEMS devices in the ISM330DHCX product family. The STEVAL-MKI207V1 adapter board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.The adapter includes the complete ISM330DHCX pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 supports the adapter with a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. This supports a downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
Features
- Complete ISM330DHCX pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 Motherboards
- RoHS compliant
- WEEE compliant
Inilathala: 2019-10-23
| Na-update: 2024-02-21