STMicroelectronics STEVAL-VP318L1F Converter Evaluation Board

STMicroelectronics STEVAL-VP318L1F Converter Evaluation Board is a reference design that implements a 15V, 18W SSR isolated flyback converter developed for general-purpose applications operating from 85VAC to 265VAC. This design is built around the VIPer318L off-line high-voltage converter from the VIPerPlus family. This family comes with 800V avalanche-rugged Power MOSFET, PWM current-mode control, fixed 60kHz switching frequency with jittering to satisfy electromagnetic disturbance regulations, and burst mode for light load management.

The board features a small size, minimal BOM, high efficiency, low standby consumption, and tight line/load regulation over the entire input and output range. Input overvoltage and undervoltage protections with separate and settable trigger thresholds are available on the respective OVP and UVP pins.

Features

  • 85VAC to 265VAC universal input mains range
  • 50/60Hz frequency
  • 15V output voltage
  • 1.2A output current
  • <55mW at 230VAC stand-by mains consumption
  • >85% average efficiency
  • Tight line/load regulation over the entire input and output range
  • Meets IEC55022 Class B conducted EMI even with reduced EMI filter, thanks to the frequency jittering feature
  • RoHS compliant
  • WEEE compliant

Applications

  • Industrial and consumer power supplies
  • Internet of Things (IoT) and smart home devices
  • LED lighting
  • Industrial control and automation
  • Communications equipment
  • Low power chargers
Inilathala: 2020-10-05 | Na-update: 2025-01-06