STMicroelectronics STM32U083C-DK Development Kit

STMicroelectronics STM32U083C-DK Development Kit demonstrates and develops applications with the STM32U083MCT6 microcontroller. The STMicroelectronics STM32U083C-DK is a reference design for user application development for final product integration. The board allows for the evaluation of peripherals and the creation of applications by being equipped with various hardware features. These features include a USB FS device, segment LCD, touch key, temperature sensor, and more. Compatibility with Arduino® Uno V3, mikroBUS™, and extension connectors simplify connection to extension shields or daughterboards for specialized applications. The kit features the integrated STLINK-V2EC debugger/programmer, eliminating the need for a separate probe. The board can be easily operated by connecting it to a PC via a standard USB Type-A or USB Type-C™ to USB Type-C cable.

Features

  • Ultra-low-power STM32U083MC microcontroller based on the Arm® Cortex®‑M0+ core, featuring 256Kbytes of flash memory and 40Kbytes of SRAM in an LQFP80 package
  • 4×24-segment LCD
  • 3x user LEDs
  • Reset push-button
  • User joystick
  • Touch key
  • Temperature sensor
  • ST-LINK USB VBUS, USB connector, or external sources flexible power-supply options
  • VDD power supply at 1.8V or 3.3V by step-down converter
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Board connectors
    • ST-LINK USB Type-C connector
    • User USB device with USB Type-C connector
    • mikroBUS connectors
    • MIPI debug in connector (Arm Cortex 10‑pin 1.27 mm‑pitch debug connector over STDC14 footprint)
    • Extension connectors for full access to all STM32 I/Os
    • VBAT dedicated connector provides the capability to power the board on a battery
  • Onboard ST-LINK-V2EC debugger/programmer with USB re-enumeration capability, mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package

Applications

  • Automotive
  • Communications equipment
  • Computers and peripherals
  • Functions
  • Industrial
  • Personal electronics

Videos

Inilathala: 2024-03-19 | Na-update: 2024-05-10