STMicroelectronics STM32WL33 Development Boards

STMicroelectronics STM32WL33 Development Boards combine the MB1801 mezzanine board and MB2029 MCU RF board, embedding the high-performance, low-power STM32WL33CCV6 sub-GHz application processor. The STMicroelectronics STM32WL33 boards support operation in 433MHz, 868MHz, and 915MHz frequency bands. The boards feature ARDUINO® Uno V3 connectivity and ST morpho headers, enabling seamless expansion with a wide range of specialized shields for the STM32 Nucleo open development platform. Each board has a dedicated software package, including the HAL library and STM32CubeWL3 MCU Package, with various software examples. Two product variants are available, each featuring dedicated front ends optimized for specific frequency bands.

Features

  • Ultra-low-power wireless STM32WL33CCV6 microcontroller based on the Arm® Cortex®‑M0+ core, with 256Kbytes of flash memory and 32Kbytes of SRAM in a VFQFPN48 package featuring
    • Ultra-low-power MCU
    • Sub-GHz transceiver with IPD front end optimized for 413‑479MHz or 826‑958MHz frequency bands, supporting OOK, ASK, 2(G)FSK, 4(G)FSK, D‑BPSK, and DSSS modulations
    • Compatible with proprietary and standardized wireless protocols such as WM-Bus, Sigfox™, mioty, KNX-RF, and IEEE 802.15.4g
    • Low-power autonomous wake-up receiver
  • Delivered with SMA antenna
  • Three user LEDs
  • Three users and one reset push-button
  • Board connectors
    • USB Type-C®
    • ARDUINO Uno V3 expansion connector
    • ST morpho extension pin headers for full access to all MCU I/Os
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32CubeWL3 MCU Package
  • Dedicated software tool to control and test radio transceiver
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench, MDK-ARM, and STM32CubeIDE

Applications

  • Asset tracking
  • Wireless sensors
  • Industrial monitoring and control
  • Home energy management systems
  • Smart homes and alarm systems
  • Building automation
  • Heat cost allocators
  • Remote metering

Videos

Inilathala: 2024-10-18 | Na-update: 2025-11-17