STMicroelectronics STM32WL5MOC Multiprotocol LPWAN Dual-Core Modules

STMicroelectronics STM32WL5MOC Multiprotocol LPWAN Dual-Core Modules feature two Arm® Cortex®-M cores, the M4 and M0+. These modules integrate a powerful and ultra-low-power LPWAN-compliant radio solution, enabling the following modulations: LoRa®, (G)FSK, (G)MSK, and BPSK. The STM32WL5MOC modules eliminate the need for RF expertise, presenting an optimal solution to expedite any development and minimize associated costs. These modules feature a 48MHz maximum CPU frequency, 256KB flash memory density, and 64KB SRAM. The STM32WL5MOC modules operate within the 1.8V to 3.6V voltage range and -40°C to 85°C ambient temperature range. These modules are offered in a 10mm x 10mm LGA92 package and are completely protocol stack royalty-free. Typical applications include industrial, smart city, and IoT.

Features

  • Includes patented technology
  • Multiprotocol
  • Embeds powerful and ultra-low-power LPWAN-compliant radio solution
  • Wireless
  • Long-range radio performance
  • Ultra-low-power consumption
  • Easy to use

Applications

  • Industrial
  • IoT
  • Smart city
  • Smart home

Specifications

  • Integration of STM32WL55JC:
    • Dual-core Arm® Cortex®-M0+ and Arm® Cortex®-M4 CPU
    • ART Accelerator with a speed of up to 48MHz
    • 256KB flash memory
    • 64KB SRAM with a sub-GHz radio transceiver
    • Embedded 32MHz radio TCXO and 32kHz RTC crystals
    • All RF components for transmission and reception matching network, including default antenna filter
    • STSAFE-A110 footprint
    • Metal shield coating
  • Supporting:
    • Frequencies from 864MHz to 928MHz
    • Compatible with standardized or proprietary protocols such as LoRaWAN®, Sigfox™, or W-MBus (fully open wireless system-on-chip mioty)
    • Compliant with radio frequency regulations such as ETSI EN 300 220, FCC CFR 47 Part 15, and Japanese ARIB STD-T-108
    • Rx sensitivity: –123dBm for 2-FSK (at 1.2Kbit/s), –148dBm for LoRa® (at 10.4kHz, spreading factor 12)
    • 37 GPIOs
  • Hardware configurations (2-layer PCB compatible):
    • Transmitter high-output power programmable up to 22dBm
    • Transmitter low-output power programmable up to 15dBm
    • Transmitter high- or low-output power capable with external switch control
  • Ultra-low-power platform:
    • 1.8VDD to 3.6VDD operating voltage range
    • -40°C to 85°C operating temperature range
    • Embedded SMPS
  • 10mm x 10mm small form factor
  • All packages are ECOPACK2 compliant

Videos

Block Diagram

Block Diagram - STMicroelectronics STM32WL5MOC Multiprotocol LPWAN Dual-Core Modules

Typical Application Diagram

Application Circuit Diagram - STMicroelectronics STM32WL5MOC Multiprotocol LPWAN Dual-Core Modules
Inilathala: 2024-01-23 | Na-update: 2024-05-14