STMicroelectronics STPS1170 170V, 1A Power Schottky Rectifiers

STMicroelectronics STPS1170 170V, 1A Power Schottky Rectifiers are designed for switch-mode power supplies and high-frequency DC to DC converters. The STPS1170 is ideal for use in low voltage, high-frequency inverters, freewheeling, and polarity protection. The devices are also suited for all LED lighting applications where efficiency and space constraints are required.  

The STM STPS1170 170V, 1A Power Schottky Rectifiers are packaged in SMA Flat and SMA flat notch.

 

Features

  • Negligible switching losses
  • High junction temperature capability
  • Very small conduction losses
  • Low leakage current
  • Avalanche rated
  • ECOPACK2 component

Applications

  • LED lighting
  • Battery charger
  • DC / DC converter
  • Notebook adapter
  • Switching diode

Package Style

STMicroelectronics STPS1170 170V, 1A Power Schottky Rectifiers
Inilathala: 2021-04-28 | Na-update: 2023-03-28