STMicroelectronics STPSC2H12-Y Schottky Silicon Carbide Diodes
STMicroelectronics STPSC2H12-Y Schottky Silicon Carbide Diodes are ultra-high-performance power Schottky diodes. STMicroelectronics STPSC2H12-Y diodes are manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 1200V rating. Due to the Schottky construction, norecovery is shown at turn-off, and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature.Features
- AEC-Q101 qualified
- PPAP capable
- No or negligible reverse recovery
- High forward surge capability
- -40°C to 175°C operating junction temperature
- 3mm creepage distance per IEC 60664-1
- ECOPACK2 compliant component
Applications
- The bootstrap function of SiC MOSFETS
- Snubber diodes
- Switching diodes
Videos
Inilathala: 2019-12-10
| Na-update: 2024-02-14