STMicroelectronics STTS22H Digital Temperature Sensor
STMicroelectronics STTS22H Digital Temperature Sensor is an ultra-low-power, high-accuracy digital temperature sensor offering high performance over the entire operating temperature range. STMicroelectronics The STTS22H is a bandgap temperature sensor coupled with an analog-to-digital converter, signal processing logic, and an I2C/SMBus 3.0 interface in a single ASIC. This sensor is housed in a small 2mm x 2mm x 0.50mm 6-lead UDFN package with an exposed pad down for a better temperature match with the surrounding environment. The STTS22H is factory-calibrated and requires no additional calibration efforts on the customer side.Features
- Integrated high-accuracy temperature sensor
- Factory-calibrated
- One-shot mode for power saving
Applications
- Wearable devices
- Smart home automation
- Asset and goods tracking
- Smartphones
- HVAC
- Refrigerators
- Air humidifiers
- Portable consumer devices
- White goods
- Thermostats
Specifications
- 1.5 to 3.6V supply voltage
- I2C, SMBus 3.0 with ALERT (ARA) support
- Programmable thresholds with interrupt pin
- Supports up to 1MHz serial clock
- Up to 2 I2C/SMBus slave addresses
- 1.75µA in one-shot mode ultra-low current
- -40°C to +125°C operating temperature range
- ±0.5°C (-10°C to +60°C) maximum temperature accuracy
- 16-bit temperature data output
- UDFN 2.0mm x 2.0mm x 0.50mm, six leads with exposed pad down
- ECOPACK, RoHS, and Green compliant
eBook
Videos
Inilathala: 2019-11-12
| Na-update: 2024-03-11