STMicroelectronics X-STM32MP-GNSS1 Expansion Board

STMicroelectronics X-STM32MP-GNSS1 Expansion Board features the Teseo-LIV3FL module for low-power, multi-constellation GNSS positioning. The STMicroelectronics X-STM32MP-GNSS1 interfaces with the STM32MP microprocessor via a 40-pin GPIO connector, supporting I2C, UART, and GPIO connections for various components. Compatible with STM32MP157F-DK2 and Raspberry Pi GPIO layouts, the board incorporates the Teseo-LIV3FL GNSS module for global navigation satellite system (GNSS) positioning across multiple constellations (GPS / Galileo / Glonass / BeiDou / QZSS). Additional components include the iNEMO ISM330DHCX inertial module with adjustable acceleration and angular rate ranges, the QVAR Embedded ILPS22QS digital barometer, and the IIS2MDC 3-axis digital magnetic sensor with high accuracy and ultra-low power consumption.

Features

  • Teseo-LIV3FL GNSS receiver
  • Onboard iNEMO inertial module for accelerometer and gyroscope
  • QVAR embedded pressure sensor for altitude measurement
  • Magnetometer for position accuracy
  • LEDs for PPS, power, and user
  • Keys for reset, wakeup, and user
  • External LNA (Low Noise Amplifier) and SAW filter for amplification of weak signals
  • EEPROM for automatic GPIO setup and driver setup
  • Compatible with both STM32MP157F-DK2 and Raspberry Pi's GPIO connector
  • Applications include wireless connectivity

Block Diagram

Block Diagram - STMicroelectronics X-STM32MP-GNSS1 Expansion Board
Inilathala: 2024-03-11 | Na-update: 2024-03-22