STMicroelectronics SMC SM15TY 1500W Transil™

STMicroelectronics SMC SM15TY 1500W Transil series protects sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. STMicroelectronics SM15TY are packaged in SMC (SMC footprint per IPC 7531 standard).

Features

  • Peak pulse power
    • 1500W (10/1000μs)
    • 10kW (8/20μs)
  • 5.8V to 70V stand-off voltage range
  • Unidirectional and bidirectional types
  • Low leakage current 0.2μA at 25°C, 1μA at 85°C
  • 150°C operating Tj (maximum)
  • 250W (10/1000μs) high power capability at Tj (maximum)
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified
  • Complies with the following standards
    • ISO 10605, C = 150pF - R = 330Ω 30kV (air, contact discharge)
    • ISO 10605, C = 330pF, R = 330Ω 30kV (air, contact discharge)
    • ISO 7637,21
      • Pulse 1: VS= -100V
      • Pulse 2a: VS= +50V
      • Pulse 3a: VS= -150V
      • Pulse 3b: VS= +100V
Inilathala: 2019-02-21 | Na-update: 2025-10-17