STMicroelectronics STM32WBA Nucleo-64 Boards

STMicroelectronics STM32WBA Nucleo-64 Boards include the NUCLEO-WBA52CG, NUCLEO-WBA55CG, and NUCLEO-WBA65RI that embed a powerful, ultra-low-power wireless radio compliant compliant with the BLUETOOTH® LE SIG specification, IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee®. The NUCLEO-WBA52CG board features an STM32WBA52CG microcontroller based on the Arm® Cortex®‑M33 core, featuring 1Mbyte flash memory and 128Kbytes of SRAM in a UFQFPN-48 package.

ARDUINO® Uno V3 connectivity support and the ST morpho headers allow easy functionality expansion of the STM32 Nucleo open development platform with a wide choice of specialized shields.

Features

  • Ultra-low-power wireless STM32WBA series microcontroller based on the Arm Cortex‑M33 core, featuring:
    • 1Mbyte of flash memory and 128Kbytes of SRAM in a UFQFPN48 package for NUCLEO-WBA52CG and NUCLEO-WBA55CG
    • 2Mbytes of flash memory and 512Kbytes of SRAM in a VFQFPN68 package for NUCLEO-WBA65RI
  • MCU RF board (MB1863/MB1803/MB2130):
    • 2.4GHz RF transceiver supporting Bluetooth LE
    • Bluetooth LE:
      • LE 2M
      • LE Coded
      • Direction‑finding
      • LE Power control
      • Isochronous channels
      • Extended advertising
      • Periodic advertising
      • LE Secure connections
      • LE Audio
      • Mesh networking
      • Core specification v6.0
    • IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee (for NUCLEO-WBA55CG and NUCLEO-WBA65RI)
    • Arm Cortex‑M33 CPU with TrustZone®, MPU, DSP, and FPU
    • Integrated PCB antenna
  • Three user LEDs
  • Three users and one reset push button
  • Board connectors:
    • USB Micro-B (NUCLEO-WBA52CG) or USB Type-C® (NUCLEO-WBA55CG and NUCLEO-WBA65RI)
    • ARDUINO Uno V3 expansion connector
    • ST morpho headers for full access to all STM32 I/Os
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board STLINK-V3 debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
  • Comprehensive free software libraries and examples are available with the STM32CubeWBA MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Required Equipment

  • Multi‑OS support: Windows® 10, Linux® 64-bit, or macOS®
  • USB Type-A or USB Type-C to Micro-B cable for NUCLEO-WBA52CG
  • USB Type-A or USB Type-C to USB Type-C cable for NUCLEO-WBA55CG or NUCLEO-WBA65RI
Inilathala: 2023-03-06 | Na-update: 2025-04-21