STMicroelectronics AEK-POW-BMSCCTX BMS Evaluation Board
STMicroelectronics AEK-POW-BMSCCTX Battery Management System (BMS) Evaluation Board is a high-performance evaluation board designed to streamline the development of scalable and reliable battery monitoring solutions for automotive and industrial applications. Built around the L9963T battery monitoring and balancing IC, the AEK-POW-BMSCCTX board supports configurations of up to 31 nodes. Each node is capable of managing between four and 14 lithium-ion cells, enabling it to handle battery packs ranging from 48V to 800V. The board features an isolated SPI transceiver, ensuring safe and robust communication with external microcontrollers or vehicle control units (VCUs), and includes connectors for daisy-chaining multiple boards in a modular setup. This makes the board ideal for prototyping and validating complex battery systems in electric vehicles (EVs), hybrid electric vehicles (HEVs), and energy storage systems (ESS).The AEK-POW-BMSCCTX offers scalability, safety features, and advanced monitoring capabilities, such as voltage, temperature, and current sensing, along with cell balancing and coulomb counting. These features are essential for maintaining battery health, optimizing performance, and ensuring safety in high-voltage environments. The board is also compatible with the AutoDevKit ecosystem, which simplifies integration and accelerates development workflows. With a compact design, robust architecture, and comprehensive feature set, the STMicroelectronics AEK-POW-BMSCCTX serves as a powerful tool for engineers and developers working on next-generation battery-powered systems.
Features
- Hosts the L9963E AEC-Q100 qualified automotive multicell battery monitoring and balancing IC
- Hosts the L9963T AEC-Q100 qualified automotive general-purpose SPI-to-isolated SPI bidirectional transceiver
- Voltage monitoring of up to 14x battery cells
- Current sensing of the entire battery node
- 5x configurable GPIOs, pluggable with NTCs for temperature measurements
- P1 connector that interfaces directly to an MCU board for control and diagnostic functions
- Passive cell balancing
- Scalable architecture that supports 1x to 31x nodes, adaptable to various battery sizes
- SPI interface to communicate with an MCU
- ISO SPI interface to communicate with an optional AEK-POW-BMSCC node, creating a BMS chain
- High-voltage support with up to 800V total chain voltage
- Integrated isolation, ensures safe communication with external MCUs
- Voltage, temperature, current sensing, and coulomb counting advanced monitoring
- Compact 70mm x 45mm size
- Included in the AutoDevKit ecosystem
Applications
- Electric and Hybrid Electric Vehicles (EV/HEV)
- Energy Storage Systems (ESS)
- Industrial
- Robotics
- Battery pack prototyping and testing
- Telecom and backup power systems
Inilathala: 2025-06-19
| Na-update: 2025-06-23