STMicroelectronics STBR3012L2Y-TR Automotive High Voltage Rectifier

STMicroelectronics STBR3012L2Y-TR Automotive High Voltage Rectifier features a high-quality design with consistently reproducible characteristics and intrinsic ruggedness. These characteristics make the STBR3012L2Y-TR ideal for heavy-duty applications that demand long-term reliability, such as automotive applications. With ultra-low conduction losses, the STBR3012L2Y-TR is especially suitable for use as an input bridge diode in battery chargers.

Features

  • AEC-Q101 qualified
  • Ultra-low conduction losses
  • Ultra-low reverse losses
  • High junction temperature capability (+175°C)
  • VRRM guaranteed from -40°C to +175°C
  • HU3PAK package
  • PPAP capable
  • ECOPACK2 compliant

Applications

  • Onboard chargers
  • Bridge

Specifications

  • 1600V maximum non-repetitive surge reverse voltage
  • 1200V maximum repetitive peak reverse voltage
  • 45A maximum forward RMS current
  • 30A maximum average forward current, δ = 0.5 square wave
  • 300A maximum surge non-repetitive forward current
  • 0.45°C/W junction-to-case thermal parameters
  • -40°C to +175°C operating junction temperature range
Inilathala: 2024-07-15 | Na-update: 2024-08-08