STMicroelectronics STM32H573I-DK Discovery Kit Arm TrustZone Security
STM32H573I-DK Discovery Kit Arm® TrustZone® Security is a complete demonstration and development platform for the STM32H573IIK3Q microcontroller, featuring an Arm Cortex®‑M33 core with Arm TrustZone. A full range of hardware features on the board help users interface with the STM32H5 MCU peripherals and develop applications. These hardware features include an RGB interface LCD with a touch panel, USART, USB Type-C® FS (source/sink), Ethernet, microSD™, Octo‑SPI flash memory, SAI audio codec stereo with audio jack input/output, MEMS digital microphone, and more. Several connectors, such as Arduino Uno V3, Pmod™, and STMod+, are also available on the board to provide an easy way to connect extension shields or daughterboards for specific applications.The STM32H573I-DK Discovery Kit integrates an STLINK-V3EC embedded in-circuit debugger and programmer for the STM32 microcontroller with a USB Virtual COM port bridge. The kit also comes with the STM32CubeH5 Expansion Package, which gathers in one single package all the generic embedded software components required to develop an application on STM32H5 microcontrollers and provides several examples/applications for easy understanding.
Features
- STM32H573IIK3Q microcontroller based on the Arm Cortex‑M33 core with Arm TrustZone, featuring 2Mbytes of flash memory, 640Kbytes of SRAM, and cryptography in a UFBGA176 package SMPS option
- 1.54" TFT 240×240 pixels color LCD with LED backlight and touch panel
- User USB with USB 2.0 full-speed interface, sink/source up to 15W (5V/3A)
- Ethernet 10/100-Mbit/s, compliant with IEEE-802.3-2002
- SAI audio codec
- 512-Mbit Octo‑SPI NOR flash memory
- Board connectors
- ST-LINK USB Type-C™
- User USB Type-C
- Ethernet RJ45
- Stereo headset jack including analog microphone input
- microSD™ card
- Tag‑Connect™ 10-pin footprint
- Arm Cortex 10-pin 1.27mm pitch debug connector (SWD/JTAG)
- Arm Cortex MIPI20 connector (SWD/JTAG/TRACE)
- ARDUINO® Uno V3 expansion
- STMod+ expansion
- Pmod™ Type-2A and Type-4A expansion
- Audio MEMS daughterboard expansion
- 1x ST-MEMS digital microphone
- Fan-out daughterboard
- Wi‑Fi 802.11 b/g/n compliant
- 4x user LEDs
- User and reset push-buttons
- Flexible power-supply options
- ST-LINK USB VBUS
- USB connector
- External sources
- Onboard STLINK-V3EC debugger/programmer with USB re-enumeration capability
- Mass storage
- Virtual COM port
- Debug port
- Comprehensive free software libraries and examples available with the STM32CubeH5 MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Required Equipment
- Multi‑OS support - Windows 10, Linux 64-bit, or macOS
- USB Type-A or USB Type-C to USB Type-C cable
Videos
Inilathala: 2023-08-30
| Na-update: 2024-01-29