TDK ADL Power Supply Inductors

TDK ADL Power Supply Inductors offer a small size and thin form factor with a 2.2mm x 1.25mm or 3.2mm x 2.5mm mounting area. The original coiled wiring design and structure achieve broadband impedance and good DC superimposition characteristics. The ADL components feature an automated manufacturing process and AEC-Q200 compliance. TDK ADL Power Supply Inductors feature a -40°C to +150°C operating temperature range (including self-temperature rise) and are ideal for use in separate signal and power lines in in-vehicle power-over-coax (PoC) applications.

Features

  • AEC-Q200 qualified
  • Small size and thin form factor
  • Original coiled wiring design and structure achieve broadband impedance and good DC superimposition characteristics
  • Automated manufacturing process
  • -40°C to +150°C operating temperature range (including self-temperature rise)
  • Lead free and halogen free
  • RoHS compliant

Applications

  • PoC
    • Separate signal lines
    • Power lines

Videos

Inilathala: 2016-09-06 | Na-update: 2026-02-03