Texas Instruments LMR51603/LMR51603-Q1 Synchronous Buck Converters

Texas Instruments LMR51603/LMR51603-Q1 Synchronous Buck Converters drive up to 300mA of load current. The wide-VIN, easy-to-use, synchronous buck converter is designed for various industrial applications for power conditioning from an unregulated source, with a 4V to 65V wide input range.

The TI LMR51603/LMR51603-Q1 converters operate at 400kHz switching frequency to support relatively small inductors for an optimized design dimension. The LMR51603/LMR51603-Q1 converters offer a pulse frequency modulation (PFM version) to achieve high efficiency at light load and forced pulse width modulation (FPWM version) to accomplish constant frequency and small output voltage ripple over the entire load range. Soft-start and compensation circuits are facilitated internally, which allows the device to be used with minimal external components.

The converters include built-in protection features, such as cycle-by-cycle current limit, hiccup mode short-circuit protection, and thermal shutdown in case of excessive power dissipation.

The LMR51603-Q1/LMR51603 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications with device temperature grade 1 of -40°C to +125°C ambient operating temperature
  • Configured for rugged industrial applications
    • 4V to 65V input voltage range
    • Input transient protection up to 70V
    • 300mA continuous output current
    • 80ns minimum switching on time
    • Fixed 400kHz switching frequency
    • -40°C to +150°C junction temperature range
    • 96% maximum duty cycle
    • Monotonic start-up with pre-biased output
    • Short-circuit protection with hiccup mode
    • Precision enable
  • Functional safety-capable documentation available to aid functional safety system design
  • Small design size and ease of use
    • Integrated synchronous rectification
    • Internal compensation for ease of use
  • Various options in pin-to-pin compatible packages with PFM and forced PWM (FPWM) options
  • Pin-to-pin compatible with the LMR16006Y-Q1/LMR16006, LM2842-Q1, LMR50410-Q1/LMR50410, and TPS560430-Q1/TPS560430
  • Create a custom design using the LMR51603-Q1 with the WEBENCH® Power Designer

Applications

  • Body electronics and lighting
  • Infotainment and cluster
  • Advanced driver assistance systems (ADAS)

Simplified Schematic

Schematic - Texas Instruments LMR51603/LMR51603-Q1 Synchronous Buck Converters
Performance Graph - Texas Instruments LMR51603/LMR51603-Q1 Synchronous Buck Converters
Inilathala: 2024-11-04 | Na-update: 2025-05-09