Texas Instruments LMR51603EVM Converter Evaluation Module (EVM)
Texas Instruments LMR51603EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit designed to help users quickly evaluate and test the operation and functionality of the LMR51603 converter. The Texas Instruments LMR51603EVM operates a typical 12V input, providing a 5V output at 300mA. Integrated low RDS(ON) power MOSFETs enable high efficiency and offer ease of use with a minimal external component count for space-constrained power systems.Features
- 4V to 65V input voltage range
- Input transient protection up to 70V
- Support 300mA continuous output current
- Fixed 400kHz and 1.1MHz switching frequency
- Short-circuit protection with hiccup mode
Kit Contents
- LMR51603EVM circuit board
- Evaluation module disclaimer Read Me
- Prototype evaluation module disclaimer Read Me
Applications
- Major appliances
- PLC, DCS, and PAC
- Smart meters
- Power delivery
Board Layout
Inilathala: 2024-10-22
| Na-update: 2024-11-05