Texas Instruments TPS659037 Power Management IC

Texas Instruments TPS659037 Power Management IC is an integrated power-management IC (PMIC) for ARM Cortex A15 processors. The device provides seven configurable step-down converters with up to 6A of output current for memory, processor core, input-output (I/O), or preregulation of LDOs. These LDO regulators can be supplied from either a system supply or a pre-regulated supply. The power-up and the power-down controller are configurable and support any power-up and power-down sequences (OTP-based). One of these configurable step-down converters can be combined with another 3A regulator to allow up to 9A of output current. The step-down converters can synchronize to an external clock source between 1.7MHz and 2.7MHz, or an internal fallback clock at 2.2MHz.

Features

  • Seven step-down Switched-Mode Power Supply (SMPS) regulators:
    • One 0.7 to 1.65V at 6A (10mV steps)
      • Dual-phase configuration with Digital Voltage Scaling (DVS) control
    • One 0.7 to 1.65V at 4A (10mV steps)
    • One 0.7 to 3.3V at 3A (10 or 20mV steps)
      • Single-phase configuration
      • Dual-phase configuration With DVS control
      • This regulator can be combined with the 6A resulting in a 9A triple-phase regulator (DVS controlled)
    • Two 0.7 to 3.3V at 2A (10 or 20mV steps)
      • Single-phase configuration
      • One regulator with DVS control that can also be configured as a 3A regulator
    • Two 0.7 to 3.3V at 1A (10 or 20mV steps)
      • Single-phase configuration
      • One regulator with DVS control
  • Output current measurement in all except 1A SMPS regulators
  • Differential remote sensing (output and ground) in dual-phase and triple-phase regulators
  • Hardware and software-controlled Eco-mode™ up to 5mA with 15µA quiescent current
  • Short-circuit protection
  • Power good indication (voltage and overcurrent indication)
  • Internal soft-start for in-rush current limitation
  • Ability to synchronize SMPS to an external clock or internal fallback clock with phase synchronization
  • Seven general-purpose Low Dropout Regulators (LDOs) with 50mV steps:
    • Two 0.9 to 3.3V LDOs at 300mA with pre-regulated supply
    • Two 0.9 to 3.3V LDOs at 200mA with pre-regulated supply
    • One 0.9 to 3.3V LDOs at 50mA with pre-regulated supply
    • One 100mA USB LDO
    • One 0.9 to 3.3V, Low-noise LDO up to 100mA (Low-noise performance up to 50mA)
  • Two additional LDOs for PMU internal use
  • Short-circuit protection
  • Clock management 16MHz crystal oscillator and 32kHz RC oscillator
    • One buffered 32kHz output Real-Time Clock (RTC) With alarm wake-up mechanism
  • 12-bit Sigma-delta General-Purpose Analog-to-Digital-Converter (GPADC) with three external input channels and six internal channels for self monitoring
  • Thermal monitoring
    • High temperature warning
    • Thermal shutdown
  • Control
    • Configurable power-up and power-down sequences (One-Time Programmable [OTP])
      Configurable sequences between the SLEEP and ACTIVE states (OTP Programmable)
      One dedicated digital output signal (REGEN) that can be included in the start-up sequence
      Three digital output signals MUXed with GPIO that can be included in the start-up sequence
  • Selectable control interface
    • One Serial Peripheral Interface (SPI) for resource configurations and DVS control
    • Two I2C interfaces, one dedicated for DVS control, and a general-purpose I2C interface for resource configuration and DVS control
  • Undervoltage lockout
  • System voltage range from 3.135 to 5.25V
  • Package options
    • 12mm×12mm 169-pin nFBGA with 0.8mm pin pitch

Applications

  • Factory automation
  • Programmable logic controllers
  • System-on-Module
  • Human-machine interface
Inilathala: 2016-03-31 | Na-update: 2022-03-11