Texas Instruments TPS659037EVM-090 PMIC Evaluation Module (EVM)

Texas Instruments TPS659037EVM-090 PMIC Evaluation Module (EVM) is designed to help users evaluate the performance of TPS659037. The TPS659037 is an integrated power-management integrated circuit (PMIC) for industrial and consumer applications. The device provides seven configurable step-down converters with up to 6A of output current. This can be used for memory, processor core, input/output (I/O), or pre-regulation of LDOs. TPS659037 also contains 7 LDOs for external use.

Features

  • High VIN Buck converter allows monitoring of all LDO and SMPS output voltages
  • Allows loading of all SMPS outputs
  • Allows access to the GPIOs and other logic signals to test functionality
  • Optimized layout for stable operation of all SMPS
  • Onboard MSP430 to enable communication with the PMIC via a Graphical User Interface (GUI) to allow access to the registers of the PMIC
Inilathala: 2016-04-01 | Na-update: 2025-03-06