- Home
- Mga Pinakabagong Produkto
- Bago ayon sa Manufacturer
- Toshiba
- Automotive Devices - Toshiba
Toshiba Automotive Devices
Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.Motor Controllers & Drivers
Toshiba AEC-Q100 Qualified Motor Control Devices
Portfolio of pre-driver ICs, H-Bridge drivers, and GATE-drivers for automotive brushless motors.
Toshiba TB9058FNG Automotive DC Servo Motor Driver
Based on LIN 1.3 protocol specification and measures current motor position and controls rotation.
Photocouplers & Photorelays
Toshiba TLX9160T 1500V AEC-Q101 Photorelay
Consists of an infrared emitting diode optically coupled to a photo-MOSFET in a SO16L-T package.
Toshiba Automotive Photocouplers & Photorelays
Address isolation, interface, switching, and form factor requirements of automotive applications.
Power MOSFETs
Toshiba Automotive AEC-Q101 Qualified Power MOSFETs
Extensive lineup of Power MOSFETs for various automotive applications in 12V to 48V battery systems.
Toshiba Automotive U-MOSIX-H Power MOSFETs
40V N-channel power MOSFETs ideal for automotive applications.
Toshiba Automotive U-MOSVI Power MOSFETs
-40V P-channel power MOSFETs for automotive applications.
Toshiba Automotive U-MOSVIII-H Power MOSFETs
100V N-channel power MOSFETs ideal for automotive applications.
Toshiba Automotive U-MOSX-H MOSFETs
AEC-Q101 qualified with low drain-source on-resistance.
Toshiba Automotive XPHx06NC Silicon N-Channel MOSFETs
60V single N-channel MOSFETs that are available in small and thin packages.
Toshiba XPN12006NC Automotive U-MOSVIII-H MOSFETs
Silicon N-ch Power MOSFET that is AEC-Q101 qualified in a compact, thin TSON package.
Toshiba TPD7107F Intelligent Power Device (IPD)
High-side power MOSFET driver with built-in charge pump for automotive Electronic Control Units.
Transistors
Toshiba AEC-Q101 Bipolar Transistors
AEC-Q101 automotive-qualified transistors that have integrated bias resistors.
Toshiba HN1x Bipolar Transistors
Transistors that are AEC-Q101 qualified and optimized for low-frequency amplifier applications.
Toshiba 2SA/2SC Bipolar Transistors
AEC-Q101 qualified and designed for low-frequency, AM, and audio frequency amplifier applications.
Toshiba RN Automotive Bias Resistor Built-in Transistors
AEC-Q101 qualified and optimized for switching, interfacing, and driver circuit applications.
Diodes
Toshiba DF Automotive ESD Protection Diodes
The devices are AEC-Q101 qualified and intended for ESD protection applications.
Additional Resources
- Toshiba