Toshiba TB67S Stepping Motor Driver ICs

Toshiba TB67S Stepping Motor Driver ICs are available in two-phase unipolar and bipolar variants. These motor drivers integrate a silicon monolithic IC using the BiCD process. The TB67S stepping motor driver ICs feature Pulse Width Modulation (PWM) controlled constant-current drive. These surface-mount or through-hole driver ICs operate at a temperature range of -20°C to +85°C.

Features

  • Monolithic IC integrated by BiCD process
  • PWM-controlled constant-current drive
  • Supports full, half, and quarter step resolutions
  • Built-in output functions for error detection
  • Built-in error detection circuits
  • Built-in VCC regulator for internal circuit use
  • Customize PWM signal frequency by an external resistance/capacitor

Applications

  • All types of printers (3D printer, thermal printer, inkjet printer, receipt printer, ticket printer, and card printer, etc)
  • Scanners and copiers
  • Robotics
  • Surveillance cameras
  • Precision actuator control
  • ATMs
  • Vending machines
  • Dispensing machines
  • CNC machines

Specifications

  • 6.5V to 24V operating supply voltage range
  • 1.5A to 5A output current range
  • 2.5mA to 8.2mA operating supply current range
  • -40°C/-20°C to +85°C operating temperature options
  • Available package styles
    • DIP-16
    • HSSOP-28
    • SDIPI-24
    • VQFN-48 and VQFN-64
    • WQFN-36 and WQFN-48

Block Diagram

Block Diagram - Toshiba TB67S Stepping Motor Driver ICs
Inilathala: 2018-04-19 | Na-update: 2025-10-23