Toshiba TB67S128FTG Stepper Motor Driver

Toshiba TB67S128FTG Stepper Motor Driver is a two-phase bipolar clock-in and serial-controlled stepping motor driver using a PWM chopper. This motor driver IC is capable of controlling one bipolar stepping motor. The TB67S128FTG stepper motor allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operations. Features include built-in anti-stall architecture, built-in sense resistor less current control architecture, high voltage and current, and a built-in VCC regulator for an internal circuit.

Features

  • BiCD process integrated monolithic IC
  • Capable of controlling one bipolar stepping motor
  • PWM-controlled constant-current drive
  • Low on-resistance [high + low side = 0.25Ω (typical)] MOSFET output stage
  • Allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operation
  • High-efficiency motor current control mechanism (Advanced Dynamic Mixed Decay)
  • Built-in anti-stall architecture (AGC: Active Gain Control)
  • Built-in “sense resistor less current control architecture” (ACDS: Advanced Current Detection System)
  • High voltage and current
  • Error detection functions
    • Thermal Shutdown (TSD)
    • Overcurrent (ISD)
    • Power-on-Reset (POR)
    • Motor load open (OPD)
    • Error detection (TSD/ISD/OPD) signal output function
  • Built-in VCC regulator for an internal circuit
  • Motor chopper frequency can be customized by external resistance and capacitor
  • Small P-VQFN64-0909-0.50-006 package with thermal pad

Block Diagram

Block Diagram - Toshiba TB67S128FTG Stepper Motor Driver
Inilathala: 2018-06-27 | Na-update: 2025-10-23