Würth Elektronik Fixed Thick Film Resistors
Würth Elektronik Fixed Thick Film Resistors feature an overall resistance range of 50mΩ to 18kΩ with ±1%/±5% tolerance and an overall power rating range of 0.125W to 2W. These fixed thick film resistors include the general-purpose current sensing WRIS-KSKE series and the WRIS-KWKB and WRIS-KWKH high-power current sensing modules. Würth Elektronik Fixed Thick Film Resistors offer current detection of small current levels and low- to mid-level resistance values.Specifications
- Resistance range
- 50mΩ to 10Ω (WRIS-KSKE)
- 2.2Ω to 18kΩ (WRIS-KWKB)
- 100mΩ to 620mΩ (WRIS-KWKH)
- Resistance tolerance
- ±1% (WRIS-KSKE)
- ±1%/±5% (WRIS-KWKB and WRIS-KWKH)
- Rated power
- 0.125W to 1W (WRIS-KSKE)
- 0.75W, 1W, and 2W (WRIS-KWKB)
- 1W (WRIS-KWKH)
- Reflow recommended soldering
- -55°C to +155°C operating temperature range
Applications
- DC/DC converters
- Cameras
- Night vision devices
- Mobile device battery management
- Electric motor control
- Lighting control
- TVs
Construction
Inilathala: 2019-05-17
| Na-update: 2024-01-05