Würth Elektronik Fixed Thick Film & Metal Plate Resistors

Würth Elektronik Fixed Thick Film and Metal Plate Resistors offer enhanced current, high power current, and general-purpose current sensing. The WRIS-KSKE, WRIS-KWKB, and KWKH thick film resistor series offer up to a 620Ω resistance rating, a 0.1 to 2W rated power range, and reflow soldering. WRIS-PSMB and WRIS-PSMC metal plate resistors offer up to a 10mΩ resistance rating, a 0.3 to 2W rated power range, and a ±5% maximum resistance tolerance. Würth Elektronik Fixed Thick Film and Metal Plate Resistors operate over a -55°C to +155°C temperature range.

Features

  • Thick film resistors
    • Reflow soldering recommended
    • -55°C up to +155°C operating temperature range
    • Resistance range
      • 50mΩ to 10Ω (WRIS-KSKE)
      • 18kΩ to 2.2Ω (WRIS-KWKB)
      • 100mΩ to 620Ω (WRIS-KWKH)
    • Rated power
      • 0.125W to 1W (WRIS-KSKE)
      • 0.75W to 2W (WRIS-KWKB)
      • 1W (WRIS-KWKH)
    • Resistance tolerance
      • ±1% (WRIS-KSKE)
      • ±1%/±5% (WRIS-KWKB and WRIS-KWKH)
  • Metal plate resistors
    • -55°C to +155°C operating temperature range
    • Reflow soldering recommended
    • Resistance range
      • 5mΩ to 10mΩ (WRIS-PSMB)
      • 2mΩ to 10mΩ (WRIS-PSMC)
    • Resistance tolerance
      • ±1% (WRIS-PSMB)
      • ±1%/±5% (WRIS-PSMC)
    • Rated power
      • 0.33W to 1W (WRIS-PSMB)
      • 2W (WRIS-PSMC)

Applications

  • Motor control
  • Ignition coil and igniters
  • Inverters
  • DC/DC converters
  • Cameras
  • Night vision devices
  • Mobile device battery management
  • Electric motor control
  • Lighting control
  • TVs

Thick Film Block Diagram

Block Diagram - Würth Elektronik Fixed Thick Film & Metal Plate Resistors

Metal Plate Block Diagram

Block Diagram - Würth Elektronik Fixed Thick Film & Metal Plate Resistors
Inilathala: 2019-05-17 | Na-update: 2024-01-05