Mga Surface Mount Fuse

 Mga Surface Mount Fuse
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Mga Resulta: 4,299
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Uri ng Fuse Rating ng Current Rating ng Voltage AC Rating ng Voltage DC Interrupt Rating Laki / Grupo ng Fuse Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging Resistance
Littelfuse Surface Mount Fuses .75A 63V FAST ACTING FUSE AEC-Q200 4,024May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438A Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 466 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 1A 6,987May Stock
9,000Inaasahan 5/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 1 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 310 mOhms
Littelfuse Surface Mount Fuses 2A 32V FAST ACTING FUSE AEC-Q200 3,595May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438A Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 4A 32V FAST ACTING FUSE AEC-Q200 2,667May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438A Surface Mount Ceramic Fuses Fast Blow 4 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 17.7 mOhms
Littelfuse Surface Mount Fuses 5A 32V 0603 FAST ACTING 9,862May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 6A 24V 0603 FAST ACTING 3,420May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 6 A 12 VAC 24 VDC 50 A at 12 VAC, 50 A at 24 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 8.6 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 1.5A 6,228May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 1.5 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 174 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A FA 0603 4,372May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 200 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 5,880May Stock
Min.: 1
Mult.: 1
Reel: 3,000

438A Surface Mount Ceramic Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Littelfuse Surface Mount Fuses 125V High I2T 1206 .250A 3,694May Stock
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.14 Ohms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .500A 4,715May Stock
Min.: 1
Mult.: 1
Reel: 3,000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 814 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .750A 16,209May Stock
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1A 10,621May Stock
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 1 A 50 VAC 50 VDC 50 A at 50 VAC, 50 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 309.6 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 2A 3,647May Stock
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 2A 32V FAST ACTING 3,743May Stock
Min.: 1
Mult.: 1
Reel: 3,000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 3A 3,582May Stock
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 22.52 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 4A 3,167May Stock
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 15.53 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 5A 3,865May Stock
3,000Inaasahan 5/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 7A 8,326May Stock
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 7 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7.53 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 2.5A 6,578May Stock
Min.: 1
Mult.: 1
Reel: 3,000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 28.5 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1.25A 3,128May Stock
6,000Inaasahan 7/13/2026
Min.: 1
Mult.: 1
Reel: 3,000

440 Surface Mount Fuses Fast Blow 1.25 A 50 VAC 50 VDC 50 A at 50 VAC, 50 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 226.5 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 3A 15,432May Stock
Min.: 1
Mult.: 1
Reel: 3,000

441 Surface Mount Ceramic Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 15.8 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 4A 2,687May Stock
Min.: 1
Mult.: 1
Reel: 3,000

441 Surface Mount Ceramic Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 9.7 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 6A AEC-Q200 2,045May Stock
Min.: 1
Mult.: 1
Reel: 3,000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 6 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .052ohms 443 NANO2 7,095May Stock
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms