Mga Surface Mount Fuse

 Mga Surface Mount Fuse
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Mga Resulta: 4,299
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Uri ng Fuse Rating ng Current Rating ng Voltage AC Rating ng Voltage DC Interrupt Rating Laki / Grupo ng Fuse Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging Resistance
Littelfuse Surface Mount Fuses 280VAC 3A .028ohms 443LC NANO2 2,021May Stock
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 280VAC 4A .016ohms 443LC NANO2 10,671May Stock
9,000Inaasahan 5/5/2026
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 4 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 2,026May Stock
Min.: 1
Mult.: 1
Reel: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses FUSE 250V TL HBC NANO2 ROHS 1.25A 1,879May Stock
Min.: 1
Mult.: 1
Reel: 2,500

443E Surface Mount Ceramic Fuses Medium / Normal Blow 1.25 A 250 VAC 250 VDC 200 A at 250 VAC, 200 A at 250 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 1,210May Stock
3,000Inaasahan 5/21/2026
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.56 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.25A .95ohms 448 NANO2 1,688May Stock
2,000Inaasahan 4/17/2026
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 950 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .7015ohms 448 NANO2 1,995May Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .38ohms 448 NANO2 2,952May Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 380 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .229ohms 448 NANO2 1,667May Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 229 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .02445ohms 448 NANO2 2,197May Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 24.45 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .01577ohms 448 NANO2 1,693May Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.77 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .00533ohms 448 NANO2 1,900May Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 12 A 65 VAC 85 VDC 50 A at 65 VAC, 200 A at 85 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.33 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .00394ohms 448 NANO2 5,668May Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 85 VDC 50 A at 65 VAC, 200 A at 85 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.94 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .408ohms 449 NANO2 1,299May Stock
Min.: 1
Mult.: 1
Reel: 1,000

449 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 408 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .2516ohms 449 NANO2 4,390May Stock
Min.: 1
Mult.: 1
Reel: 1,000

449 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 251.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0708ohms 449 NANO2 1,870May Stock
5,000Inaasahan 7/8/2026
Min.: 1
Mult.: 1
Reel: 1,000

449 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 70.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0352ohms 449 NANO2 1,466May Stock
2,000Inaasahan 3/27/2026
Min.: 1
Mult.: 1
Reel: 1,000

449 Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0227ohms 449 NANO2 4,474May Stock
5,000Inaasahan 4/17/2026
Min.: 1
Mult.: 1
Reel: 1,000

449 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0171ohms 449 NANO2 3,442May Stock
Min.: 1
Mult.: 1
Reel: 1,000

449 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 1,228May Stock
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.05 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 5,562May Stock
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 3,551May Stock
8,000Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .3918ohms 451 NANO2 11,033May Stock
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 2,383May Stock
Min.: 1
Mult.: 1
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 1,750May Stock
Min.: 1
Mult.: 1
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms