Reel Mga Polymer Capacitor

Mga Uri ng Polymer Capacitor

Baguhin ang category view
Mga Resulta: 12,183
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Istilo ng Termination Capacitance Tolerance Rating ng Voltage DC Minimum na Operating Temperature Maximum na Operating Temperature ESR Haba Lapad Taas Kuwalipikasyon Packaging
KEMET Aluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 1,500May Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1,300May Stock
1,000Inoorder
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 700May Stock
1,000Inaasahan 8/6/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms 765May Stock
2,000Inaasahan 5/11/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 998May Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1,489May Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
TDK Aluminum Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4,525May Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 771May Stock
1,000Inaasahan 6/10/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4,417May Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 4,270May Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 330uF 9mOhm 6300mA 6,534May Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 25 Volts 560 uF 125C Long Life AECQ200 5,037May Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms 18,759May Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 4,442May Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 4,504May Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 52,728May Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 36,962May Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms 6,714May Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13,342May Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 16,058May Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms 6,410May Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms 1,426May Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2,058May Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3,653May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSAH 16V 220uF 20% SMT V-Chip -55/+125C 1,450May Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel