Mga Linear Voltage Regulator

Mga Resulta: 1,920
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Kuwalipikasyon Packaging
onsemi Linear Voltage Regulators 12V 1A Positive 7,866May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC7812 SMD/SMT TO-252-3 1 Output Positive 12 V 1 A Fixed 14 V 35 V - 40 C + 125 C 3.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 1A Positive 13,085May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC7812 SMD/SMT TO-252-3 1 Output Positive 12 V 1 A Fixed 14 V 35 V 0 C + 125 C 3.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Positive 22,330May Stock
Min.: 1
Mult.: 1

MC7815 Through Hole TO-220-3 1 Output Positive 15 V 1 A Fixed 17 V 35 V - 40 C + 125 C 3.5 mA Tube

onsemi Linear Voltage Regulators 15V 1A Positive 6,084May Stock
Min.: 1
Mult.: 1
Reel: 800

MC7815 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 15 V 1 A Fixed 17 V 35 V 0 C + 125 C 3.5 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Positive 15,732May Stock
Min.: 1
Mult.: 1

MC7815 Through Hole TO-220-3 1 Output Positive 15 V 1 A Fixed 17 V 35 V 0 C + 125 C 3.5 mA Tube

onsemi Linear Voltage Regulators 18V 1A Positive 4,975May Stock
Min.: 1
Mult.: 1
Reel: 800

MC7818 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 18 V 1 A Fixed 20 V 35 V 0 C + 125 C 3.5 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 100mA Positive 22,763May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78L05A SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 100mA Positive 11,536May Stock
Min.: 1
Mult.: 1
Reel: 2,000

MC78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA Reel, Cut Tape
onsemi Linear Voltage Regulators 5V 100mA Positive 50,192May Stock
30,000Inaasahan 3/12/2026
Min.: 1
Mult.: 1
Reel: 2,500

MC78L05A SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V 0 C + 125 C 3 mA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators ANA 100MA 5V VREG 31,880May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78L05A SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V 0 C + 125 C 3 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Positive 18,438May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78L12A SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 13.7 V 35 V - 40 C + 125 C 4.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Positive 14,684May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78L12A SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 13.7 V 35 V 0 C + 125 C 4.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Positive 12,713May Stock
Min.: 1
Mult.: 1

MC78M05 SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 5V 500mA Positive 10,229May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M05 SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Positive 28,098May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M05 SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 6V 500mA Positive 15,232May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M06 SMD/SMT TO-252-3 1 Output Positive 6 V 500 mA Fixed 8 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 9V 500mA Positive 17,444May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M09 SMD/SMT TO-252-3 1 Output Positive 9 V 500 mA Fixed 11 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Positive 8,462May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M12A SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Positive 12,229May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M12 SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Positive 8,891May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M15 SMD/SMT TO-252-3 1 Output Positive 15 V 500 mA Fixed 17 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Positive 10,821May Stock
Min.: 1
Mult.: 1

MC78M15 SMD/SMT TO-252-3 1 Output Positive 15 V 500 mA Fixed 17 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 15V 500mA Positive 11,721May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M15 SMD/SMT TO-252-3 1 Output Positive 15 V 500 mA Fixed 17 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 1A Negative 7,448May Stock
Min.: 1
Mult.: 1
Reel: 800

MC7912 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 12 V 1 A Fixed - 13.3 V - 35 V - 40 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Negative 18,237May Stock
Min.: 1
Mult.: 1

MC7915 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V 0 C + 125 C 4.4 mA Tube
onsemi Linear Voltage Regulators 5V 100mA Negative 36,412May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC79L05 SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 6.7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel