Mga Linear Voltage Regulator

Mga Resulta: 1,924
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Kuwalipikasyon Packaging
Texas Instruments Linear Voltage Regulators 5 AMP ADJUSTABLE REG 5,001May Stock
Min.: 1
Mult.: 1

LM338 Through Hole TO-220-3 1 Output Positive 1.2 V to 32 V 5 A Adjustable 4.2 V 40 V 0 C + 125 C 45 uA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL POS REG 1,793May Stock
Min.: 1
Mult.: 1

LM340 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3-Term Pos Regs 4,335May Stock
Min.: 1
Mult.: 1

LM340L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 35 V 0 C + 70 C 3 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5-A 35-V linear vo ltage regulator 3- A 926-LM340S-12/NOPB 2,362May Stock
Min.: 1
Mult.: 1
Reel: 500

LM340 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 12 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL POS REG A 926-LM340S-5.0/NOPB A 926-LM340S-5.0/NOPB 4,322May Stock
Min.: 1
Mult.: 1
Reel: 500

LM340 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1.5 A Fixed 7.5 V 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-AMP ADJ REG 1,586May Stock
1,485Inaasahan 4/3/2026
Min.: 1
Mult.: 1

LM350A Through Hole TO-220-3 1 Output Positive 1.2 V to 33 V 3 A Adjustable 4.2 V 35 V - 40 C + 125 C 50 uA Tube
Texas Instruments Linear Voltage Regulators 3-AMP ADJ REG 2,939May Stock
4,950Inaasahan 6/1/2026
Min.: 1
Mult.: 1

LM350 Through Hole TO-220-3 1 Output Positive 1.2 V to 33 V 3 A Adjustable 4.2 V 35 V 0 C + 125 C 50 uA Tube
Texas Instruments Linear Voltage Regulators 5 Volt Reg 5,885May Stock
9,900Inaasahan 7/23/2026
Min.: 1
Mult.: 1

LM7800 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 8 mA Tube
Texas Instruments Linear Voltage Regulators 3-Term Pos Regs 2,495May Stock
4,500Inaasahan 4/2/2026
Min.: 1
Mult.: 1

LM7800 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 7 V 35 V - 40 C + 125 C 8 mA Tube
Texas Instruments Linear Voltage Regulators 15 Volt Reg 3,465May Stock
3,600Inaasahan 4/24/2026
Min.: 1
Mult.: 1

LM7800 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 8 mA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL POSITIVE REGULATORS A 926-LM7 A 926-LM78L05ACM/NOPB 14,519May Stock
20,906Inoorder
Min.: 1
Mult.: 1
Reel: 2,500

LM78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Pos Reg 5,897May Stock
Min.: 1
Mult.: 1

LM78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Term Pos Regs A 92 6-LM78L05AIMX/NOPB A 926-LM78L05AIMX/NOPB 3,984May Stock
Min.: 1
Mult.: 1

LM78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Term Pos Regs A 92 6-LM78L12ACM/NOPB A A 926-LM78L12ACM/NOPB 6,921May Stock
Min.: 1
Mult.: 1
Reel: 2,500

LM78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 6.7 V 30 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Pos Vltg Reg A 926-LM78M05CDT A 926-LM78M05CDTX/NOPB 1,630May Stock
Min.: 1
Mult.: 1

LM78M SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL POSITIVE VOLTAGE REGULATORS A A 926-LM78M05CDT/NOPB 4,768May Stock
5,000Inaasahan 7/2/2026
Min.: 1
Mult.: 1
Reel: 2,500

LM78M SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Neg Vltg 5,215May Stock
6,750Inaasahan 5/4/2026
Min.: 1
Mult.: 1

LM79 Through Hole TO-220-3 1 Output Negative - 15 V 1.5 A Fixed - 30 V - 7 V 0 C + 125 C 3 mA Tube
Texas Instruments Linear Voltage Regulators 3-Terminal Negative Reg A 926-LM79L05ACM A 926-LM79L05ACM/NOPB 4,853May Stock
Min.: 1
Mult.: 1
Reel: 2,500

LM79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO 3,275May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MIC5281 SMD/SMT MSOP-8 1 Output Positive 5 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO 4,521May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MIC5281 SMD/SMT MSOP-8 1 Output Positive 3.3 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO 1,692May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MIC5281 SMD/SMT MSOP-8 1 Output Positive 5 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO 3,262May Stock
Min.: 1
Mult.: 1
Reel: 2,500

MIC5281 SMD/SMT MSOP-8 1 Output Positive 1.27 V to 5.5 V 25 mA Adjustable 6 V 120 V - 40 C + 125 C 6 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/150mA Ultra-Low IQ High-PSRR Linear Regulator 5,484May Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT MLF-8 1 Output Positive 3.3 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/150mA Low PSSR Linear Regulator 965May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/150mA Low PSSR Linear Regulator 2,036May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Output Positive 1.22 V to 5.5 V 150 mA Adjustable 6 V 120 V - 40 C + 125 C 8 uA Reel, Cut Tape, MouseReel