Mga Linear Voltage Regulator

Mga Resulta: 1,924
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Kuwalipikasyon Packaging
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L09ACPK 1,205May Stock
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10V 100mA Fixed Pos Voltage Regulator 2,216May Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10.0V 100mA. 1,520May Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 10V 100mA Fixed Pos Voltage Regulator 1,558May Stock
Min.: 1
Mult.: 1
Reel: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 100mA 10V Fixed 2,194May Stock
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L10ACPK 1,064May Stock
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator A A 595-UA78L12ACD 2,833May Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator A A 595-TLV76012DBZR 1,742May Stock
Min.: 1
Mult.: 1
Reel: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 12.0V 100mA 937May Stock
8,000Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACPK 2,164May Stock
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator A A 595-UA78L15ACDR 1,731May Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V 0 C + 125 C 6.5 mA Tube
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator A A 595-UA78L15ACD 3,007May Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 15.0V 100mA A 595-UA 78L15ACLPR A 595-UA A 595-UA78L15ACLPR 1,325May Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L15ACLP 874May Stock
Min.: 1
Mult.: 1

UA78L Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 15.0V 100mA 3,263May Stock
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L15ACPK 2,547May Stock
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05CDCYR 2,921May Stock
2,500Inaasahan 3/17/2026
Min.: 1
Mult.: 1
Reel: 2,500

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Positive V 363May Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3/4P 500mA Fixed 5V Pos Vltg Reg ALT 595 ALT 595-UA78M05CKCS 549May Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator 424May Stock
5,000Inaasahan 4/7/2026
Min.: 1
Mult.: 1
Reel: 2,500

UA78M SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05IDCYR 4,100May Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 6V 500mA Fixed Pos V oltage Regulator 1,948May Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA78M SMD/SMT TO-252-3 1 Output Positive 6 V 500 mA Fixed 8 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 8V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M08CDCY 376May Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 8 V 500 mA Fixed 10.5 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 8V 500mA Fixed Pos V oltage Regulator 916May Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 8 V 500 mA Fixed 10.5 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3/4P 500mA Fixed 8V Pos Vltg Reg ALT 595 ALT 595-UA78M08CKCS 803May Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 8 V 500 mA Fixed 10.5 V 25 V 0 C + 125 C 6 mA Tube