Mga Linear Voltage Regulator

Mga Resulta: 1,923
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Kuwalipikasyon Packaging
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 9,719May Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 2,839May Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Bulk
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 1,604May Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Reel, Cut Tape
onsemi Linear Voltage Regulators POS VLTG REGULATR 100mA ADJUST OUTPUT 3,167May Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators POS VLTG REGULATR 100mA ADJUST OUTPUT 2,205May Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 3,227May Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 3,306May Stock
Min.: 1
Mult.: 1
Reel: 2,500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 1,578May Stock
Min.: 1
Mult.: 1

LM317M Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 2,007May Stock
Min.: 1
Mult.: 1

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 3,900May Stock
2,200Inaasahan 4/7/2026
Min.: 1
Mult.: 1

LM317M Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 3,387May Stock
Min.: 1
Mult.: 1

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 1,067May Stock
27,289Inoorder
Min.: 1
Mult.: 1
Reel: 2,500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 3,976May Stock
Min.: 1
Mult.: 1

LM317M Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative 2,937May Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative 2,134May Stock
Min.: 1
Mult.: 1
Reel: 800

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative 2,922May Stock
3,850Inaasahan 3/10/2026
Min.: 1
Mult.: 1

LM337 Through Hole TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V 0 C + 125 C Tube

onsemi Linear Voltage Regulators 5V 1A Positive 580May Stock
4,000Inaasahan 3/16/2026
Min.: 1
Mult.: 1
Reel: 800

MC7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 5 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 1A Positive 2,841May Stock
Min.: 1
Mult.: 1

MC7805 Through Hole TO-220-3 1 Output Positive 5 V 1 A Fixed 7 V 35 V - 40 C + 125 C 3.2 mA Tube

onsemi Linear Voltage Regulators 5V 1A Positive 1,050May Stock
Min.: 1
Mult.: 1

MC7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 5V 1A Positive 905May Stock
4,000Inaasahan 4/10/2026
Min.: 1
Mult.: 1

MC7805 Through Hole TO-220-3 1 Output Positive 5 V 1 A Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube

onsemi Linear Voltage Regulators 5V 1A Positive 161May Stock
1,100Inaasahan 3/16/2026
Min.: 1
Mult.: 1

MC7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 7 V 35 V - 40 C + 125 C 3.2 mA Tube

onsemi Linear Voltage Regulators 5V 1A Positive 1,998May Stock
Min.: 1
Mult.: 1
Reel: 800

MC7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 7 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 1A Positive 5,010May Stock
3,200Inaasahan 3/18/2026
Min.: 1
Mult.: 1

MC7805 Through Hole TO-220-3 1 Output Positive 5 V 1 A Fixed 7 V 35 V - 40 C + 125 C 3.2 mA Tube

onsemi Linear Voltage Regulators 5V 1A Positive 2,935May Stock
2,050Inaasahan 3/6/2026
Min.: 1
Mult.: 1

MC7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 5V 1A Positive 3,698May Stock
Min.: 1
Mult.: 1

MC7805 SMD/SMT TO-252-3 1 Output Positive 5 V 1 A Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube