RF Amplifier

Mga Resulta: 3,496
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency ng Pagpapatakbo Supply Voltage ng Pagpapatakbo Supply Current ng Pagpapatakbo Gain NF - Noise Figure Uri Isitilo ng Mounting Package / Case Teknolohiya P1dB - Compression Point OIP3 - Third Order Intercept Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Series Packaging
MACOM RF Amplifier 4-20GHz Gain 16dB Iso 30dB 6,335May Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 GHz to 20 GHz 5 V to 12 V 45 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT TDFN-6 GaAs 18 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-40GHz Gain 12dB Return Loss 15dB
1,782May Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz to 40 GHz 5 V 190 mA 13 dB 3.5 dB General Purpose Amplifiers SMD/SMT LGA-9 GaAs 13 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 6,500May Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .05-4GHz NF 2.2dBmax -40C +85C 8,424May Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz to 4 GHz 5 V 80 mA 19 dB 2.1 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 33 dBm - 40 C + 85 C MAAM Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, DC to 40 GHz DA,Bare Die
200May Stock
Min.: 100
Mult.: 100

30 kHz to 40 GHz 3 V to 8 V 200 mA 15 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 21 dBm 33 dBm - 40 C + 85 C
MACOM RF Amplifier Amplifier,Power, 81May Stock
Min.: 1
Mult.: 1
Reel: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Power Amplifier,1 MHz-22 GHz, 1W, 5x5mm 514May Stock
Min.: 1
Mult.: 1
Reel: 500

1 MHz to 22 GHz 600 mA 14.5 dB 3.75 dB Power Amplifiers SMD/SMT AQFN-32 Si 29 dBm 47 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC,BUFFER AMP,PKG,QFN 16L (3X3),T&R 5,645May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
CML Micro RF Amplifier Driver Amplifiers
56May Stock
Min.: 1
Mult.: 1
Reel: 100

17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN, 28V, 2W, DC-6.0GHz, 440219 PK 70May Stock
99Inaasahan 4/24/2026
Min.: 1
Mult.: 1

GaN Tray
MACOM RF Amplifier Amplifier, MMIC,HPA,25W,DC-6.0GHz,GaN
35May Stock
Min.: 1
Mult.: 1

GaN Tray
MACOM RF Amplifier GaN MMIC Power Amp 5.5-8.5GHz, 30 Watt
37May Stock
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 28 V 285 mA 25 dB Power Amplifiers Screw GaN - 20 dBm - 40 C + 150 C Tray
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz 436May Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 7 GHz 5 V 230 mA 15 dB 5.5 dB Power Amplifiers SMD/SMT MSOP-8 GaAs InGaP 25 dBm 37 dBm - 40 C + 85 C HMC407 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 5.1 - 5.9 GHz 449May Stock
Min.: 1
Mult.: 1
Reel: 500

5.1 GHz to 5.9 GHz 5 V 750 mA 20 dB 6 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 30 dBm 43 dBm - 40 C + 85 C HMC408 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaAs pHemt MMIC Med PA, 5 - 20 GHz 567May Stock
Min.: 1
Mult.: 1
Hindi
5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier Tuning Range: 2.0 to 7.2 GHz 2,415May Stock
Min.: 1
Mult.: 1
Reel: 2,500
2 GHz to 7.2 GHz 5 V 62 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT GaN 17.7 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 50 MHz - 4GHz 3,129May Stock
Min.: 1
Mult.: 1
Reel: 2,500
50 MHz to 4 GHz 3 V to 6 V 115 mA 21.5 dB 1.75 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 22.6 dBm 38.3 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier LNA with Selectable Gain 2.3 to 6 GHz 1,180May Stock
2,500Inaasahan 3/2/2026
Min.: 1
Mult.: 1
Reel: 2,500

2.3 GHz to 2.7 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz 5 V 28 mA, 66 mA 15.8 dB, 32.4 dB 0.65 dB, 0.68 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 24.9 dBm, 32 dBm - 40 C + 115 C GRF2176 Reel, Cut Tape
Guerrilla RF RF Amplifier 0.5W Linear PA (1710-1785MHz) / 27dBm linear Pout a.1750MHz 1,475May Stock
Min.: 1
Mult.: 1
Reel: 1,500

1.747 GHz 5 V 650 mA 25.1 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm 49.3 dBm - 40 C + 85 C GRF5617 Reel, Cut Tape
Qorvo QM14070TR7
Qorvo RF Amplifier EPA 3,203May Stock
Min.: 1
Mult.: 1
Reel: 3,000

6 GHz to 9 GHz 5 V Low Noise Amplifiers QM14070 Reel, Cut Tape
Qorvo CMD283C3
Qorvo RF Amplifier 2 - 6 GHz Ultra Low Noise Amplifier 659May Stock
650Inoorder
Min.: 1
Mult.: 1
Reel: 750

2 GHz to 6 GHz 3 V 42 mA 27 dB 0.6 dB Low Noise Amplifiers SMD/SMT Si 16 dBm 26 dBm - 40 C + 85 C CMD283 Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 10May Stock
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Mini-Circuits RF Amplifier SMT Gain Block, 50 - 1000 MHz, 50? 330May Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 1 GHz 5.5 V 60 mA 11.3 dB 4.4 dB Gain Block Amplifiers SMD/SMT RRR137 18 dBm 34 dBm - 40 C + 85 C MAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 8May Stock
Min.: 1
Mult.: 1

20 MHz to 4 GHz 12 V 6 mA 14.9 dB 3.9 dB Low Noise Amplifiers Screw Si 17.4 dBm 30 dBm - 45 C + 85 C ZX60
Nisshinbo RF Amplifier GNSS Wideband Low Noise Amplifier 148May Stock
3,000Inaasahan 3/20/2026
Min.: 1
Mult.: 1

1.164 GHz to 1.61 GHz 1.5 V to 5.5 V 17.5 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN1616-6-GE - 40 C + 105 C