RF Amplifier

Mga Resulta: 3,496
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency ng Pagpapatakbo Supply Voltage ng Pagpapatakbo Supply Current ng Pagpapatakbo Gain NF - Noise Figure Uri Isitilo ng Mounting Package / Case Teknolohiya P1dB - Compression Point OIP3 - Third Order Intercept Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Series Packaging
Mini-Circuits RF Amplifier SMT Linear Amplifier, 500 - 1200 MHz, 50? 403May Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 1.2 GHz 5 V 146 mA 14.5 dB 2.2 dB General Purpose Amplifiers SMD/SMT 23 dBm 40.8 dBm - 40 C + 85 C HXG Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Linear Amplifier, 700 - 2400 MHz, 50? 1,062May Stock
Min.: 1
Mult.: 1
Reel: 500

700 MHz to 2.4 GHz 5 V 140 mA 13.6 dB 2.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MSiP-6 Si 23.3 dBm 42.9 dBm - 40 C + 85 C HXG Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 693May Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 5 GHz 4.8 V 65 mA 7.6 dB 4.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 11.5 dBm 33 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 682May Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 4 V 50 mA 7.7 dB 5.3 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 7.9 dBm 19.7 dBm - 40 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 611May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 MHz to 1 GHz 5 V 143 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 23.3 dBm 36.4 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 2,242May Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz to 8 GHz 9 V 105 mA 11.8 dB 4.9 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs InGaP 17.5 dBm 30.6 dBm - 40 C + 85 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 259May Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 12 GHz 5 V 52 mA 8.1 dB 5.9 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs InGaP 5.3 dBm 15.5 dBm - 40 C + 85 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,471May Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 1 GHz 5 V 17 mA 17.8 dB 3.3 dB Gain Block Amplifiers SMD/SMT InGaP 2.5 dBm 14 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,526May Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 28 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,868May Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,359May Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 2 GHz 4 V 22 mA 11 dB 3.5 dB Gain Block Amplifiers SMD/SMT InGaP 5.5 dBm 19 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2,204May Stock
Min.: 1
Mult.: 1
Reel: 2,000

500 MHz to 2.5 GHz 2.8 V to 5 V 99 mA 23.2 dB 2.7 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 19.2 dBm 30 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 647May Stock
Min.: 1
Mult.: 1
Reel: 500

1.5 GHz to 6 GHz 2.8 V to 5 V 82 mA 11.7 dB 4.7 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 14.4 dBm 25.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / 4GHZ RoHS 2,793May Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz to 4 GHz 5 V 97 mA 6.2 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-89-4 Si 23.2 dBm 45.4 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT/ 2.5GHZ RoHS 2,851May Stock
Min.: 1
Mult.: 1
Reel: 1,000

40 MHz to 2.6 GHz 5 V 63 mA 15.9 dB 2.1 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 19.3 dBm 32.4 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 1,457May Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz to 6 GHz 9 V 192 mA 14.6 dB 6.7 dB General Purpose Amplifiers SMD/SMT SOT-89-3 Si 26.1 dBm 44.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 919May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 MHz to 1 GHz 8 V 234.1 mA 20.4 dB 1.4 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.4 dBm 42.2 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,351May Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz to 6 GHz 5 V 132 mA 9.6 dB 3.4 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 22 dBm 41 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 742May Stock
Min.: 1
Mult.: 1
Reel: 1,000

30 MHz to 2 GHz 8 V 235 mA 19.5 dB 1.9 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.8 dBm 42.5 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 50 - 8000 MHz, 50? 977May Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz to 8 GHz 5 V, 9 V 115 mA 10 dB, 14.2 dB 4.9 dB, 5.4 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SOT-89-4 Si 13.2 dBm, 18.5 dBm 20.9 dBm, 31.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 746May Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3 V 60 mA 5.7 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 20 dBm 39 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1,959May Stock
Min.: 1
Mult.: 1
Reel: 2,000

400 MHz to 3 GHz 3 V 56 mA 9.1 dB 0.78 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.3 dBm 38.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 91May Stock
Min.: 1
Mult.: 1
Reel: 100

26.5 GHz to 31 GHz 4 V 19.9 dB 2.6 dB SMD/SMT MCLP-12 - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 200May Stock
Min.: 1
Mult.: 1
Reel: 100

10 GHz to 30 GHz 4 V 27.9 dB 2.4 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA
91May Stock
Min.: 1
Mult.: 1
Reel: 100

10 GHz to 45 GHz 4 V 29.2 dB 5.2 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel