onsemi Mga SiC Schottky Diode

Mga Resulta: 120
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Kumpigurasyon If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

onsemi SiC Schottky Diodes 1200V 10A AUTO SIC SBD 3,484May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 1.2 kV 1.45 V 90 A 200 uA - 55 C + 175 C FFSH10120A-F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes SIC JBS 1700V 25A 1,674May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 25 A 1.7 kV 1.5 V 220 A 40 uA - 55 C + 175 C NDSH25170A Tube
onsemi SiC Schottky Diodes 1200V/50ASICDIODEG3TO247-2 1,307May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 1.2 kV 1.5 V 275 A 52 uA - 55 C + 175 C UJ3D AEC-Q101 Tube

onsemi SiC Schottky Diodes 1200V SiC SBD 40A 125May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 40 A 1.2 kV 1.45 V 135 A 200 uA - 55 C + 175 C FFSH40120ADN Tube
onsemi SiC Schottky Diodes 650V 10A SIC SBD G EN1.5 1,443May Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 Single 10 A 650 V 1.38 V 45 A 40 uA - 55 C + 175 C FFSB1065B-F085 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi SiC Schottky Diodes 1200V 20A AUTO SIC SBD 311May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 20 A 1.2 kV 1.45 V 135 A 200 uA - 55 C + 175 C FFSH20120A-F085 AEC-Q101 Tube

onsemi SiC Schottky Diodes 1200V 20A AUTO SIC SBD 348May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 1.2 kV 1.45 V 96 A 200 uA - 55 C + 175 C FFSH20120ADN-F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes 650V 580May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 650 V 1.38 V 189 A 40 uA - 55 C + 175 C FFSH5065B-F085 Tube
onsemi SiC Schottky Diodes 650V 6A SIC SBD 3,133May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PQFN-8x8 Single 6 A 650 V 1.5 V 42 A 200 uA - 55 C + 175 C FFSM0665A Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes 650V 12A SIC SBD 804May Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 12 A 650 V 1.5 V 70 A 200 uA - 55 C + 175 C FFSP1265A Tube

onsemi SiC Schottky Diodes 650V 10A SIC SBD GEN1.5 2,121May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 650 V 1.5 V 42 A 40 uA - 55 C + 175 C FFSH1065B-F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes SIC SBD GEN15 650V 8A PQFM88 2,970May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PQFN-4 Single 8 A 650 V 1.7 V 42 A 40 uA - 55 C + 175 C FFSM0865B Reel, Cut Tape
onsemi SiC Schottky Diodes 1200V SiC SBD 20A 205May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 1.2 kV 1.45 V 96 A 200 uA - 55 C + 175 C FFSH20120A Tube
onsemi SiC Schottky Diodes 650V 12A SIC SBD 3,029May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PQFN-4 Single 12 A 650 V 1.5 V 63 A 200 uA - 55 C + 175 C FFSM1265A Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes Auto SiC Schottky Diode, 650 V 480May Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 30 A 650 V 1.38 V 110 A 40 uA - 55 C + 175 C FFSP3065B-F085 AEC-Q101 Tube

onsemi SiC Schottky Diodes 650V 6A SIC SBD GEN1.5 2,399May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK-3 (TO-252-3) Single 6 A 650 V 1.38 V 28 A 40 uA - 55 C + 175 C FFSD0665B Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes SIC SBD GEN15 650V 20A PQFM88 3,259May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PQFN-8x8 Single 20 A 650 V 1.7 V 77 A 40 uA - 55 C + 175 C FFSM2065B Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes 650V 8A SIC SBD GEN1.5 867May Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 Single 8 A 650 V 1.39 V 56 A 500 nA - 55 C + 175 C FFSB0865B-F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes SIC TO263 SBD 10A 1 200V 3,633May Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 Single 10 A 1.2 kV 1.45 V 90 A 200 uA - 55 C + 175 C FFSB10120A Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes 650V 10A SIC SBD 2,597May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PQFN-4 Single 10 A 650 V 1.5 V 56 A 200 uA - 55 C + 175 C FFSM1065A Reel, Cut Tape, MouseReel
onsemi SiC Schottky Diodes SIC TO220 SBD 8A 650V 1,316May Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 8 A 650 V 1.5 V 49 A 200 uA - 55 C + 175 C FFSP0865A Tube
onsemi SiC Schottky Diodes 1200V 20A AUTO SIC SBD 1,062May Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 Single 20 A 1.2 kV 1.45 V 135 A 200 uA - 55 C + 175 C FFSB20120A-F085 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi SiC Schottky Diodes 1200V 10A SIC SBD 383May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 1.2 kV 1.45 V 90 A 200 uA - 55 C + 175 C FFSH10120A Tube

onsemi SiC Schottky Diodes 650V 30A SIC SBD 620May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 30 A 650 V 1.38 V 110 A 40 uA - 55 C + 175 C FFSH3065B_F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes Auto SiC Schottky Diode, 650 V 706May Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 20 A 650 V 1.38 V 84 A 40 uA - 55 C + 175 C FFSP2065B-F085 AEC-Q101 Tube