kg Interface - Specialized

Mga Resulta: 441
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Suportadong Protokol Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection Kuwalipikasyon

ABLIC Interface - Specialized Ultrasound High-Voltage Digital Transmit Pulsers, HV blocking diodes 300May Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-52
Apex Microtechnology Interface - Specialized Generic Sensor Interface Driver 5V to 36V 3,458May Stock
5,000Inaasahan 7/3/2026
Min.: 1
Mult.: 1

36 V 5 V 1 mA - 55 C + 150 C SMD/SMT QFN-24
Analog Devices Interface - Specialized isoSPI Iso Communications Int 5,124May Stock
Min.: 1
Mult.: 1
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices / Maxim Integrated Interface - Specialized Automotive SPI Communication Interface ( 7,646May Stock
Min.: 1
Mult.: 1

SPI 5.5 V 3.1 V 4 mA - 40 C + 105 C SMD/SMT TSSOP-16 AEC-Q100
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 263May Stock
Min.: 1
Mult.: 1

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK 6,460May Stock
Min.: 1
Mult.: 1

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
NXP Semiconductors Interface - Specialized FlexRay Node Transceiver 4,589May Stock
Min.: 1
Mult.: 1
: 2,000

FlexRay Node Transceiver 5.25 V 4.45 V 47 mA SMD/SMT SSOP-16
Analog Devices Interface - Specialized SMBus/I C Accelerator 4,958May Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA 0 C + 70 C SMD/SMT SOT-23-5
Analog Devices / Maxim Integrated Interface - Specialized High speed Octal Industrial Digital Inpu 10,928May Stock
Min.: 1
Mult.: 1

Octal Digital Input with Parallel Output 65 V 7 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32
Analog Devices Interface - Specialized isoSPI Iso Communications Int 6,561May Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16


Phoenix Contact Interface - Specialized PROTOCOL CHIP QFP100 INTERBUS Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1

5 V 5 V 20 mA - 40 C + 85 C SMD/SMT QFP-100
Texas Instruments Interface - Specialized 24-Input SensorMonit 19,655May Stock
Min.: 1
Mult.: 1
: 2,000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
ROHM Semiconductor Interface - Specialized IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5,000May Stock
Min.: 1
Mult.: 1
: 2,500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
Texas Instruments Interface - Specialized HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBSR 2,713May Stock
Min.: 1
Mult.: 1

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
ROHM Semiconductor Interface - Specialized IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 9,872May Stock
Min.: 1
Mult.: 1
: 2,500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
Analog Devices Interface - Specialized HART Industrial Comm IC, With OSC 1,895May Stock
Min.: 1
Mult.: 1
: 1,500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
STMicroelectronics Interface - Specialized Miniature KNX transceiver with voltage regulators 7,655May Stock
Min.: 1
Mult.: 1
: 4,000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialized HART Industrial Comm IC, Low Power w OSC 3,369May Stock
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Microchip Technology Interface - Specialized DIGI G4, w/o encryption 3May Stock
Min.: 1
Mult.: 1

SMD/SMT BBGA-1932
Western Design Center (WDC) Interface - Specialized Asynch Communication Interface Adapter 437May Stock
Min.: 1
Mult.: 1

Asynchronous Communications Interface Adapter 5 V 5 V 0 C + 70 C Through Hole PDIP-28
Toshiba Interface - Specialized Digital Integrated Circuit Silicon Monolithic CMOS 679May Stock
Min.: 1
Mult.: 1

Mobile Peripheral Device 1.89 V 1.71 V - 20 C + 85 C SMD/SMT BGA-80
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 51May Stock
Min.: 1
Mult.: 1

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specialized SMBus/I2C Accelerator 1,425May Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specialized AISG 3.0 on and off keying coax modem t 11,456May Stock
Min.: 1
Mult.: 1
: 3,000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
MaxLinear Interface - Specialized Multiprotocol Transceiver 3,161May Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV