Mga Router

Mga Resulta: 789
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri ng Processor Frequency Bilis ng Data Dami ng Port Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Flash IP Rating Uri ng Memory Pagkonsumo ng Power RAM Security Packaging
Advantech Routers Global LAN,2xETH,1xRS232,1xRS485,WIFI,NO 3May Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 1 GHz 100 Mb/s 2 x RJ45, 2 x Serial Bluetooth, Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP


Sierra Wireless Routers LX60, 4G LTE Router, EMEA, includes 1-year AirLink Complete
20Inaasahan 9/21/2026
Min.: 1
Mult.: 1

4G LTE Cat 4 Routers 900 MHz, 1.8 GHz, 2.4 GHz, 5 GHz 50 Mb/s, 150 Mb/s, 1 Gb/s 2 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 20 C + 65 C 146 mm x 100 mm x 42 mm IP20 Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi IX25 (1 year) - LTE Cat 4, Edge Computing, GNSS, WiFi 6e, eSIM, Worldwide, Anterix, FirstNet Capable, Quad Ethernet, RJ50 Serial RS-232/485, USB 2.0, GPIOs, DC Power Cable
8Inaasahan 11/10/2026
Min.: 1
Mult.: 1

ARM Cortex A53 10 Mb/s, 100 Mb/s, 1000 Mb/s 7 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 146 mm x 118 mm x 38 mm 8 GB DDR 2.3 W 1 GB IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
Digi Routers Digi 360 Cellular Solution Package for Digi TX54 (1 year) - LTE FirstNet, Wi-Fi, BT, UDR (GNSS), Quad Ethernet, DB9M RS-232, US/CAN, No Accessories.
3Inaasahan 2/16/2027
Min.: 1
Mult.: 1

9 VDC 36 VDC - 34 C + 74 C 20 W
Hirschmann EAGLE40-033T1TCCX9HSRAINXX.X.X
Hirschmann Routers EAGLE40-033T1TCCX9HSRAINXX.X.X
1Inaasahan 9/30/2026
Min.: 1
Mult.: 1
Firewall Network Appliances Atom E3825 1.33 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 Port Ethernet, Serial, USB 3.0 24 V 48 V - 40 C + 70 C 177 mm x 125.8 mm x 70 mm IP40
Siemens 6GK61084AM002DA2
Siemens Routers RUGGEDCOM RM1224 LTE(4G) NAM Router
1Inoorder
Min.: 1
Mult.: 1
Teltonika Routers Inudstiral non-cellular wireless router with RS485. Integrated DIN rail mounting. 2 x Ethernet. WIFI. Regions: Global. No PSU
18Inoorder
Min.: 1
Mult.: 1

Routers 580 MHz 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm 16 MB IP30 DDR2 2 W 128 MB WPA, WPA2, WPA3 Bulk
Lantronix Routers 2 band LTE Cat 1
5Inaasahan 9/21/2026
Min.: 1
Mult.: 1

Routers 2.4 GHz 150 Mb/s 1 Serial, 2 Ethernet Serial 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB DDR2 128 MB Bulk
Digi Routers Digi XBee Hive Border Router - 900 MHz, Full Function Node (FFN), Ethernet, Japan
5Inaasahan 10/12/2026
Min.: 1
Mult.: 1

Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Digi Routers Digi XBee Hive Border Router - 900 MHz, Full Function Node (FFN), Ethernet, India
5Inaasahan 10/12/2026
Min.: 1
Mult.: 1

Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Advantech Routers ICR for EMEA 31Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 2.8 W 128 MB
Weidmuller Routers IE-SR-4TX-LTE/4G-USEMEA 7Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
MultiTech Routers LTE Cat 4 Cellular Router with Fallback and GNSS. Accessories available separately. (Global) Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Cellular Routers 150 Mb/s 9 VDC 36 VDC - 40 C + 75 C 117.07 mm x 117.07 mm x 38.1 mm IP30 5 W
MultiTech Routers LTE Cat 4 Cellular Router with Fallback, GNSS and Accessory Kit. (Global) Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Cellular Routers 150 Mb/s 9 VDC 36 VDC - 40 C + 75 C 117.07 mm x 117.07 mm x 38.1 mm IP30 5 W
MultiTech Routers LTE Cat 4 Router with Fallback, without Accessories (European Union/United Kingdom) Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1

MultiTech Routers LTE Cat 4 Router with Fallback and US Accessory Kit (AT&T/Verizon) Lead-Time 9 (na) Linggo
Min.: 1
Mult.: 1

LTE Routers 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 150 Mb/s 1 x RJ45, 1 x Serial Ethernet, Serial 7 V 32 V - 40 C + 80 C 10.6 cm x 7.6 cm x 2.9 cm
MultiTech Routers LTE Cat 4 Cellular Router w/Wi-Fi and EU/GB Accessory Kit for European Union/United Kingdom Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1
Mult.: 1
LTE Routers 850 MHz to 2.1 GHz 4 Port USB 12 VDC 48 VDC - 10 C + 60 C 187 mm x 110 mm x 31 mm VLAN
Teltonika Routers Industrial Wireless Access Point with RS485. Serial-to-IP bridging. Mesh, STA, and Fast Roaming. integrated DIN rail mounting. 2 x Ethernet. WIFI. Regions: Global. No PSU. Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 10
Mult.: 10
Routers 580 MHz 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm 16 MB IP30 DDR2 2 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers CAN BUS CAT4 LTE Router. Native CAN FD hardware. Support for CANOpen and J1939 allows. GPS/GNSS, Wi-Fi 4, Dual SIM & eSIM, PoE-in, RS232, Ethernet, and a wide 9 - 57 VDC power range. Regions: Europe, Australia, Asia-Pacific. No PSU Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 10
Mult.: 10
Routers 575 MHz, 580 MHz 150 Mb/s 2 Port CAN, Ethernet, RJ45, RS-232 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB Bulk
Teltonika Routers RedCap 5G router with RS232/RS485. Dual SIM. 2 x Ethernet ports and WIFI. Regions: Global. No PSU. Not certified for USA. Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 1
Mult.: 1
Routers 580 MHz 2 Ethernet, RS485 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: Indian Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 10
Mult.: 10
Routers 580 MHz 150 Mb/s 2 Port Ethernet, SPI 9 VDC 30 VDC - 40 C + 65 C 83 mm x 74 mm x 25 mm 32 MB IP30 DDR2 4 W 128 MB
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Europe, Middle East, Africa, with European power supply unit Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1

Teltonika Routers 5G global router, Wi-Fi 6, Edge-ready hardware with Docker support, 4G (Cat 20), 2 x SIM, eSIM. 5 x ethernet. USB. Regions: Global. PSU: USA. Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 10
Mult.: 10

Routers 1.3 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 5 Port RJ45 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 104 mm 16 MB IP30 DDR4 16 W 1 GB Bulk
Teltonika Routers Industrial non-cellular router. 4 x Gigabit Ethernet ports, WiFi 5 Ghz & 2.4 Ghz, Bluetooth LE, RutOS operating systrem. RMS cloud access. Australian power supply unit. Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1

4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Routers Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. UK power supply unit Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 10
Mult.: 10

Routers 717 MHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 4 Port RJ45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 16 W 256 MB Bulk