Mga Router

Mga Resulta: 789
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri ng Processor Frequency Bilis ng Data Dami ng Port Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Flash IP Rating Uri ng Memory Pagkonsumo ng Power RAM Security Packaging

Lantronix Routers Router Antenna A32M0 Cable KEEC0 1May Stock
Min.: 1
Mult.: 1

Routers 2 x RJ45, 1 x RS-232 Ethernet, Serial 8 V 32 V - 20 C + 70 C 92.5 mm x 57.2 mm x 22.5 mm 32 MB DDR2 256 MB DMZ, HTTPS, VLAN, SIM PIN Bulk
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O with European power supply unit - Europe, the Middle East, Africa
170Inaasahan 9/18/2026
Min.: 1
Mult.: 1

Teltonika Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version. USA power supply
476Inaasahan 9/11/2026
Min.: 1
Mult.: 1

Routers 580 MHz SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74 mm 16 MB IP30 DDR2 6.5 W 128 MB
Teltonika Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Europe, the Middle East, Africa, Korea, Thailand. European power supply 5May Stock
95Inoorder
Min.: 1
Mult.: 1

Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: Japan. Power supply: Japan. Certified: Giteki
27Inoorder
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA2 Bulk
Doodle Labs Routers Smart Radio: 2.4 GHz Xtreme - External
18Inaasahan 9/7/2026
Min.: 1
Mult.: 1

Mesh Routers MIPS 2.4 GHz to 2.482 GHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 14 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - Embedded
22Inaasahan 9/30/2026
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm 32 MB IP50 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Phoenix Contact Routers Router FL MGUARD1105
36Inaasahan 10/14/2026
Min.: 1
Mult.: 1
Security Routers 1 Gb/s 5 x RJ45 Ethernet 24 VDC 24 VDC 0 C + 60 C 130 mm x 45 mm x 130 mm IP20
Phoenix Contact Routers Router FL MGUARD1102
21Inoorder
Min.: 1
Mult.: 1
Security Routers 1 Gb/s 2 Port Ethernet 24 VDC 24 VDC 0 C + 60 C 130 mm x 45 mm x 130 mm IP20
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 4, Worldwide, Dual Ethernet, DB9M RS-232, No Accessories.
122Inoorder
Min.: 1
Mult.: 1

LTE Routers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 1.5 W 256 MB
MultiTech Routers LTE Cat 4 Router with Fallback and Accessory Kit (Global)
21Inoorder
Min.: 1
Mult.: 1

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa, Power supply: UK
26Inoorder
Min.: 1
Mult.: 1

Routers 6 GHz 236.8 Mb/s 2 Ethernet 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: EU
40Inaasahan 10/20/2026
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 2 Ethernet, SPI 9 VDC 30 VDC - 40 C + 65 C 83 mm x 79.9 mm x 25 mm 32 MB IP30 DDR2 4 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: UK
30Inoorder
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Managed Wifi Router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Regions: Global. Australian power supply.
30Inoorder
Min.: 1
Mult.: 1

867 Mb/s 4 Ethernet 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 16 MB, 256 MB IP30 8.65 W 256 MB 802.1x, Attack Prevention, Authentication, Firewall Bulk
Teltonika Routers 4G CAT6 cellular router with Telit. WIFI 2,4 and 5. Dual SIM, eSIM. 5 ethernet ports. USB. GPS. Region: Global. Ppwer supply: EU
16Inoorder
Min.: 1
Mult.: 1

Routers MIPS1004Kc 6 GHz 867 Mb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 104 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Managed router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Bluetooth. Regions: Global. USA power supply.
35Inaasahan 9/18/2026
Min.: 1
Mult.: 1

Routers 5.15 GHz to 5.905 GHz 1 Gb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Routers 4G/3G/2G/LTE, 2 x LTE CAT6, Cellular Router, 2 x SIM, WiFi 5 Ghz & 2.4 Ghz, 5 x Ethernet, GNSS (GPS), Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit.
9Inoorder
Min.: 1
Mult.: 1

Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 5 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB DDR3 22 W 256 MB

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. UK power supply unit.
10Inoorder
Min.: 1
Mult.: 1

Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. Type A power supply unit.
9Inaasahan 9/14/2026
Min.: 1
Mult.: 1
Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB
ProSoft Technology Routers EtherNet/IP to DH485 Router
3Inaasahan 9/9/2026
Min.: 1
Mult.: 1

Routers 2 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 1.7 W
ProSoft Technology Routers Modbus Client/Server Router with EIP Target/Originator functionalities
1Inaasahan 9/4/2026
Min.: 1
Mult.: 1

Routers 2 Port Ethernet, Serial, USB 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 3.1 W
ProSoft Technology Routers EtherNet/IP DF1 Router Module
2Inaasahan 9/4/2026
Min.: 1
Mult.: 1

Routers Ethernet, Serial 10 VDC 28 VDC - 20 C + 70 C 101 mm x 22.5 mm x 120 mm IP20 1.7 W
Advantech Routers LAN router,5xETH,MET AL,ACCEU
3Inaasahan 9/3/2026
Min.: 1
Mult.: 1

LAN Routers ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers Cellular Router, Cat4, NAM 1x ETH
32Inoorder
Min.: 1
Mult.: 1

Routers ARM926EJ-S 600 MHz 100 Mb/s Ethernet 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 3.3 W 128 MB