DRAM

Mga Resulta: 2,567
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R
2,496Inoorder
Cut Tape
₱460.74
₱428.84
₱415.95
₱396.93
Reel
₱304.30
Min.: 1
Mult.: 1
: 2,500
SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R
2,500Inoorder
Cut Tape
₱616.57
₱573.62
₱556.44
₱542.95
Reel
₱395.71
Min.: 1
Mult.: 1
: 2,500
SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
190Inoorder
₱1,373.01
₱1,273.01
₱1,233.14
₱1,203.07
₱1,146.02
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128CL
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS
960Inoorder
₱333.74
₱311.66
₱302.46
Min.: 1
Mult.: 1
HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C
ISSI DRAM 64Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS
3,111Inoorder
₱315.95
₱294.48
₱285.89
₱279.14
₱271.78
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, SerialRAM, SPI and QPI Protocol, 3V, 104MHz, SOIC-8
596Inoorder
₱355.22
₱331.29
₱321.47
₱314.11
₱306.14
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
Alliance Memory DRAM LPDDR2, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, Industrial TEMP - Tray
310Inoorder
₱2,950.94
₱2,728.23
₱2,639.89
₱2,574.25
₱2,461.98
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C128M32MD2A-25 Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Automotive Temp - Tray
209Inaasahan 11/26/2026
₱5,181.01
₱4,781.62
₱4,625.79
₱4,508.61
₱4,344.19
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C128M16D2A-25 Tray
Alliance Memory DRAM 512M 166MHz 16Mx32 Mobile LP SDRAM IT
380Inaasahan 5/5/2027
₱1,247.25
₱1,156.45
₱1,120.25
₱1,093.26
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 32 bit 166 MHz FBGA-90 16 M x 32 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C16M32MSA Tray
Alliance Memory DRAM 512M 166MHz 32Mx16 Mobile LP SDRAM IT
955Inaasahan 3/12/2027
₱1,247.25
₱1,156.45
₱1,120.25
₱1,093.26
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C AS4C32M16MSA Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 86 Pin TSOP II, 166 MHz, Industrial Temp - Tray
215Inaasahan 3/12/2027
₱1,314.12
₱1,218.41
₱1,179.76
₱1,150.93
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 5 ns 3 V 3.6 V - 40 C + 85 C AS4C8M32S Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray
195Inaasahan 1/21/2027
₱6,063.22
₱5,592.67
₱5,408.00
₱5,271.19
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory AS4C64M16D3LW-10BCN
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Commercial Temp, W Die
198Inoorder
₱2,166.27
₱2,006.15
₱1,942.34
₱1,895.10
Min.: 1
Mult.: 1
Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS
274Inaasahan 11/2/2026
₱1,284.67
₱1,190.80
₱1,153.38
₱1,125.16
₱1,082.83
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 86 pin TSOP II RoHS, IT
217Inoorder
₱836.81
₱777.30
₱753.38
₱717.80
₱700.00
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS
348Inoorder
₱614.11
₱571.17
₱553.99
₱540.49
₱539.88
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, T&R
259Inoorder
Cut Tape
₱771.78
₱717.18
₱695.10
₱678.53
₱648.47
Reel
₱648.47
Min.: 1
Mult.: 1
: 1,500
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM 16Mx16, 166MHz
648Inoorder
₱784.05
₱728.84
₱706.14
₱689.57
₱658.90
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT
431Inaasahan 11/2/2026
₱623.93
₱580.37
₱562.58
₱549.08
₱534.36
Min.: 1
Mult.: 1
SDRAM - DDR TSOP-II-66 IS43R16160F
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz
814Inoorder
₱775.46
₱720.25
₱698.16
₱681.60
₱651.54
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16160F Tray
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS
98Inaasahan 1/4/2027
₱302.46
₱282.21
₱273.62
₱267.49
₱260.74
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Industrial Temp - Tray
232Inaasahan 1/25/2027
₱569.94
₱530.68
₱530.06
₱467.49
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C1M16S-6 Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 200Mhz, Commerical Temp - Tray
108Inaasahan 12/2/2026
₱707.37
₱657.67
₱637.43
₱636.81
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 200 MHz TSOP-II-54 4 M x 16 4.5 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
ISSI DRAM 1G 32Mx32 400MHz LPDDR2 1.2/1.8V
545Inoorder
Cut Tape
₱1,079.76
₱1,001.23
₱969.94
₱923.93
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32320C Reel
ISSI IS43LQ16256B-062BLI
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS
272Inaasahan 7/28/2027
₱3,166.89
₱3,019.03
₱2,819.65
₱2,749.09
₱2,666.27
Min.: 1
Mult.: 1