DRAM

Mga Resulta: 2,567
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI IS46TR16640CL-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1600MT/s @ 10-10-10, 96 ball BGA (9mm x13mm) RoHS
570Inoorder
₱1,093.87
₱1,014.12
₱982.21
₱936.20
₱912.27
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 16 bit 1.066 GHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C
ISSI IS66WVH16M8DBLL-100B1LI-TR
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS
2,500Inaasahan 2/17/2027
Cut Tape
₱706.75
₱656.45
₱636.20
₱621.48
₱593.87
Reel
₱593.87
Min.: 1
Mult.: 1
: 2,500
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI IS43LR16640C-6BLI
ISSI DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT
300Inoorder
₱1,812.28
₱1,677.92
₱1,624.55
₱1,585.28
₱1,528.23
Min.: 1
Mult.: 1
BGA-60
ISSI IS43LR32640B-5BLI
ISSI DRAM 2G, 1.8V, Mobile DDR, 64Mx32, 200Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
690Inoorder
₱2,092.65
₱1,937.43
₱1,876.08
₱1,830.68
₱1,764.43
Min.: 1
Mult.: 1
BGA-90
ISSI IS46QR16512A-075VBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 512Mx16, 2666MT/s @ 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT
30Inaasahan 12/23/2026
₱5,959.54
₱5,496.96
₱5,315.98
₱5,181.62
₱5,180.39
Min.: 1
Mult.: 1
BGA-96
Alliance Memory AS4C128M16MD2A-25BIN
Alliance Memory DRAM LPDDR2, 2G, 128M X 16, 1.2V, 134ball BGA A-DIE INDUSTRIAL TEMP - Tray
121Inaasahan 11/9/2026
₱3,057.07
₱2,822.71
₱2,731.30
₱2,662.59
₱2,565.66
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 2 Gbit 16 bit 400 MHz FBGA-134 128 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C128M16MD2A-25 Tray
Zentel Japan DRAM DDR2 1Gb, 64Mx16, 800 at CL5, 1.8V, FBGA-84
102Inaasahan 11/9/2026
₱848.47
₱787.73
₱763.81
₱745.40
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz FPGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C DDR2 Tray
ISSI DRAM 16Mb 1Mx16 50ns Async FP DRAM
117Inoorder
₱546.63
₱527.61
₱519.63
₱465.03
Min.: 1
Mult.: 1
FPM DRAM 16 Mbit 16 bit TSOP-II-44 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16105D Bulk
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 133Mhz @CL2 , 86 pin TSOP II, RoHS, IT
108Inoorder
Cut Tape
₱1,413.50
₱1,310.44
₱1,269.33
₱1,238.04
Reel
₱1,022.70
Min.: 1
Mult.: 1
: 108
SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Reel, Cut Tape
ISSI DRAM M-SDRAM,128M,3.3V 166MHz,4Mx32, IT
240Inaasahan 9/7/2027
₱493.25
₱458.90
₱445.40
₱434.97
₱411.05
Min.: 1
Mult.: 1
SDRAM Mobile 128 Mbit 166 MHz BGA-90 4 M x 32 8 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32400H Tray
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
230Inaasahan 8/11/2027
Cut Tape
₱579.14
₱538.65
₱522.70
₱509.82
Min.: 1
Mult.: 1
SDRAM Mobile BGA-90 IS42VM32400H Reel
ISSI DRAM 512M 32Mx16 333MHz DDR2 1.8V
208Inaasahan 10/21/2027
Cut Tape
₱498.16
₱463.81
₱449.70
₱439.27
₱417.79
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320E Reel
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
9Inoorder
₱1,258.29
₱1,206.14
₱1,179.76
₱1,135.59
₱636.81
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128CL Tray
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1600MT/s @ 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
70Inoorder
₱1,556.45
₱1,442.34
₱1,397.55
₱1,363.20
₱1,048.47
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560DL
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS
348Inaasahan 9/7/2027
₱485.89
₱452.15
₱438.65
₱418.41
₱407.98
Min.: 1
Mult.: 1
SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM Automotive (-40 to +105C), 16M, 3.3V, SDRAM, 1Mx16, 143Mhz, 50 pin TSOP II (400 mil) RoHS
117Inaasahan 10/19/2027
₱449.70
₱419.02
₱406.14
₱387.73
₱377.92
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 3 V 3.6 V - 40 C + 105 C IS42S16100H Tray
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 166MHz, 54 pin TSOP II (400 mil) RoHS
108Inoorder
₱382.82
₱356.44
₱346.01
₱330.06
₱322.09
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS
239Inoorder
₱603.68
₱561.35
₱544.17
₱531.29
₱518.41
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS
200Inaasahan 11/3/2026
₱392.03
₱387.73
₱330.06
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
AP Memory DRAM IoT RAM 16Mb QSPI (x4) SDR 144/84MHz, QCC51xx SoC, 1.8V, USON8 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱122.09
Min.: 10,000
Mult.: 10,000
: 10,000
PSRAM (Pseudo SRAM) 16 Mbit 4 bit 84 MHz/144 MHz USON-8 2 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel
AP Memory DRAM IoT RAM 512Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC) Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱693.87
Min.: 4,800
Mult.: 4,800
PSRAM (Pseudo SRAM) 512 Mbit 8 bit 200 MHz BGA-24 64 M x 8 1.62 V 1.98 V - 40 C + 85 C Tray
ISSI IS43LD32320C-18BLI
ISSI DRAM 1G, 1.2/1.8V, LPDDR2, 32Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT
171Inaasahan 5/18/2027
₱1,022.70
₱948.47
₱918.41
₱875.46
₱853.38
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 BGA-134 IS43LD32320C
ISSI IS42S16320F-7CTLI
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT
108Inoorder
₱1,112.28
₱1,020.25
₱992.03
₱971.78
₱941.11
Min.: 1
Mult.: 1
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp A Die Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱843.56
₱783.44
₱758.90
₱741.11
Min.: 1
Mult.: 1
SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C8M16D1A Tray
AP Memory APS6404L-SQHXRQ
AP Memory DRAM Drop Ship ng Pabrika
Reel
₱18.59
Min.: 30,000
Mult.: 30,000
: 30,000
Reel