MouseReel Mga Antenna

Mga Resulta: 353
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 5,997May Stock
Cut Tape
₱221.47
₱204.30
Reel
₱180.98
Min.: 1
Mult.: 1
: 3,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
Taoglas Antennas Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 6,862May Stock
Cut Tape
₱433.74
₱338.04
₱319.63
₱273.01
Reel
₱241.11
Min.: 1
Mult.: 1
: 450
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 800 MHz 2.2 GHz Chip Ceramic 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi 50 Ohms 3:1 5 W - 40 C + 105 C 6 Band PCB Mount 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 35 mm 6 mm 6 mm Anam Reel, Cut Tape, MouseReel


TE Connectivity Antennas 2.4, 5.4MHz DB 802.11, Zigbee, PCB 1,882May Stock
Cut Tape
₱158.90
₱141.72
₱105.52
₱93.87
Reel
₱93.25
₱75.46
Min.: 1
Mult.: 1
: 450
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 4 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 2.4 GHZ 8,655May Stock
Cut Tape
₱42.33
₱36.38
₱34.36
₱29.75
Reel
₱22.09
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.88 dBi 50 Ohms 1.8:1 500 mW - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 2 mm 1.2 mm 0.55 mm 1001312 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz 50 Ohm 1W CHIP ANTENNA 16,957May Stock
Cut Tape
₱22.70
₱19.51
₱18.41
₱16.81
Reel
₱12.02
Min.: 1
Mult.: 1
Max.: 24,000
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 5.46 dB 170 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 1 mm 8 mm 1 mm ANT8010 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Embd Metal Stamp 868-920MHz 1,669May Stock
Cut Tape
₱124.54
₱109.82
₱101.84
₱94.48
Reel
₱70.55
Min.: 1
Mult.: 1
: 450
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas PIFA 868 MHz 920 MHz Cellular (NBIoT, LTE) SigFox ISM, RFID Stamped Metal - 1.9 dBi 50 Ohms - 30 C + 85 C 1 Band PCB Mount SMD/SMT 900 MHz Tunable Applications 39 mm 14.4 mm 4.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT or CBRS/5G 3,477May Stock
Cut Tape
₱76.69
₱59.51
₱55.22
₱50.98
Reel
₱39.63
Min.: 1
Mult.: 1
: 1,200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 1.5 dBi, 2.6 dBi 50 Ohms 1.5:1, 1.6:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 17.85 mm 6.9 mm 4.3 mm 1000146 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Cellular PCB 4,455May Stock
Cut Tape
₱192.03
₱166.26
₱157.06
₱144.17
Reel
₱108.59
Min.: 1
Mult.: 1
: 1,120
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip 0.7 dBi 50 Ohms 2.7:1 2 W 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm P522304 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 32,349May Stock
Cut Tape
₱14.11
₱12.33
₱11.66
₱10.61
Reel
₱8.40
Min.: 1
Mult.: 1
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Cer 863-873MHz 10x3.2x5mm 2,218May Stock
Cut Tape
₱167.49
₱149.08
₱132.52
₱119.02
Reel
₱106.14
Min.: 1
Mult.: 1
: 350
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 863 MHz 873 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT Chip Ceramic 1 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation 10 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 916MHz, SMD 3,584May Stock
Cut Tape
₱159.51
₱116.57
₱110.43
₱88.96
Reel
₱70.55
Min.: 1
Mult.: 1
: 1,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 903.5 MHz 928.5 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Chip 0.3 dBi 25 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 916 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-916 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna PCB RPC GNSS L1 9.6x8.4 SMD T&R 14,873May Stock
Cut Tape
₱139.88
₱120.86
₱114.11
₱104.91
Reel
₱85.89
Min.: 1
Mult.: 1
: 3,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 4.4 dBi 50 Ohms 1.4 5 W - 40 C + 130 C Chip 3 Band PCB Mount SMD/SMT 9.6 mm 8.4 mm 0.9 mm GN Reel, Cut Tape, MouseReel
TDK Antennas Center-edge mount AEC-Q200 5,350May Stock
Cut Tape
₱38.65
₱33.44
₱31.53
₱28.83
Reel
₱20.12
Min.: 1
Mult.: 1
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
ABRACON Antennas 433 MHZ 3,550May Stock
Cut Tape
₱229.45
₱198.77
₱187.73
₱170.55
Reel
₱134.36
Min.: 1
Mult.: 1
: 3,000
RFID/NFC Antennas PCB Antennas Passive Antenna 433 MHz LoRa, SigFox, WiFi IoT, ISM Chip Ceramic - 1.72 dBi 10 MHz 50 Ohms 2 - 55 C + 125 C 1 Band PCB Mount SMD/SMT RFID, Wireless, Home Automation, Medical Devices, Smart Meters, Remote Technology/Monitoring, M2M 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 8010 GPS/Glonass Ceramic Chip 14,189May Stock
Cut Tape
₱22.70
₱19.51
₱18.41
₱16.81
Reel
₱12.09
Min.: 1
Mult.: 1
: 3,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz Galileo, GLONASS, GPS Chip Ceramic 1.53 dBi, 1.69 dBi 80 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 8 mm 1 mm 1 mm ANT8210 Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 2.7 dBiAEC-Q200 2,649May Stock
Cut Tape
₱76.07
₱65.64
₱59.94
₱53.80
Reel
₱45.52
Min.: 1
Mult.: 1
: 4,000
PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.7 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.45GHz Chip Ant. 3,850May Stock
Cut Tape
₱113.50
₱109.20
₱104.91
₱101.23
Reel
₱74.23
Min.: 1
Mult.: 1
: 1,500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.38 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 0.5 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 6.5 mm 2.2 mm 1 mm CHP Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas SURFACE MOUNT ANTENNA, radiedge 1,655May Stock
Cut Tape
₱317.18
₱221.47
₱209.20
₱181.60
Reel
₱146.63
Min.: 1
Mult.: 1
: 3,000
TSA5 Reel, Cut Tape, MouseReel
ABRACON Antennas GNSS L1 Chip Antenna 3.05 x 1.6 x 0.55 mm Edge center mount 20,286May Stock
Cut Tape
₱48.47
₱41.41
₱39.08
₱33.37
Reel
₱28.28
Min.: 1
Mult.: 1
: 5,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Chip Ceramic 1.69 dBi, - 1.81 dBi, 1.43 dBi 49 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 1.5855 GHz Tracking, Geolocation, IoT Sensors, Weareables 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4/5GHz Dual-Band Wi-Fi Chip Antenna 3.05 x 1.60 x 0.55 mm Edge center mount 9,046May Stock
Cut Tape
₱44.17
₱38.22
₱36.01
₱32.21
Reel
₱22.15
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 6.2 - 8.2 GHz Chip Antenna 2,955May Stock
Cut Tape
₱112.88
₱97.55
₱92.03
₱84.66
Reel
₱67.49
Min.: 1
Mult.: 1
: 3,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 6.2 GHz 8.2 GHz IoT, UWB Chip 2 GHz 50 Ohms 2.0 - 40 C + 100 C Chip 1 Band PCB Mount 7.22 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 3.2 mm 1.6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna 1,202May Stock
Cut Tape
₱283.44
₱245.40
₱232.52
₱214.11
Reel
₱175.46
Min.: 1
Mult.: 1
: 1,500
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.3 GHz 7.2 GHz IoT, UWB Chip 4 GHz 50 Ohms 3.5 - 40 C + 100 C Chip 1 Band PCB Mount 5.3 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 8 mm 6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas 915 MHZ ISM, LORA, SIGFOX 2,174May Stock
Cut Tape
₱194.48
₱150.31
₱143.56
₱133.74
Reel
₱114.11
Min.: 1
Mult.: 1
: 3,000
RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz LoRa, SigFox ISM Chip Ceramic 3.42 dBi 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Dual Band Antenna Ceramic 900/1800MHz 1,253May Stock
Cut Tape
₱259.51
₱171.17
₱161.96
₱146.63
Reel
₱125.77
Min.: 1
Mult.: 1
: 1,000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 880 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS Chip Ceramic 1.5 dBi, 1 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 920 MHz, 1.795 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 10 mm 3.2 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas ISM 900 Verti Helical Antnna 6,807May Stock
Cut Tape
₱141.11
₱122.09
₱114.72
₱105.52
Reel
₱82.82
Min.: 1
Mult.: 1
: 600
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 8 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel