Mga Antenna

Mga Resulta: 11,774
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
Wurth Elektronik Antennas WE-MCA 700-960 / 1710-2690MHz SMT 817May Stock
Cut Tape
₱291.41
₱268.10
₱235.58
₱215.95
Reel
₱184.05
Min.: 1
Mult.: 1
: 500
Multiprotocol Antennas PCB Antennas Multilayer 700 MHz 2.69 GHz Chip 2.1 dBi, 5.5 dBi 260 MHz, 980 MHz 50 Ohms 4, 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 830 MHz, 2.2 GHz 40 mm 6 mm 5 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole SMA, 180'' Cable 446May Stock
₱1,636.82
₱1,411.05
₱1,338.66
₱1,240.50
₱1,057.06
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 1,154May Stock
₱659.51
₱658.90
₱636.81
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas 916MHz MHW Dipole SMA, 180'' Cable 98May Stock
₱1,762.59
₱1,519.64
₱1,115.96
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Horizontal Dual Band Ant. SMA Connector 295May Stock
₱1,142.34
₱1,098.78
₱785.28
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
TE Connectivity / Linx Technologies Antennas 860-960MHz Short Elemnt for MAG Bases 669May Stock
₱546.63
₱346.01
₱344.17
₱325.16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 3.9 dBi, - 1.5 dBi 136 MHz, 280 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 60.5 mm MAG Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA GNSS L1 10X10 LNA 1.13 743May Stock
₱742.34
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 26.4 dBi 50 Ohms 3.2 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 10 mm 10 mm 6 mm 1.13 mm Coax GNCP Bulk
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 117May Stock
₱4,203.70
₱3,907.38
₱3,781.61
₱3,555.23
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
ABRACON Antennas GPS L1 CERAMIC 830May Stock
₱236.20
₱204.30
₱193.25
₱177.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GLONASS, GNSS, GPS Patch Ceramic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 20 mm 20 mm 4 mm APAE Tray
ABRACON Antennas 868 MHZ CERAMIC 1,338May Stock
₱282.21
₱244.17
₱231.29
₱212.88
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 868 MHz RFID Patch Ceramic 4.5 dBi 3 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 868 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas MULTIBAND GNSS+GPS(L5) CHIP ANT SMD 1,972May Stock
Cut Tape
₱135.58
₱117.18
₱110.43
₱101.23
Reel
₱79.14
Min.: 1
Mult.: 1
: 2,000
Multiprotocol Antennas PCB Antennas 1.166 GHz 1.61 GHz 1.9 dBi, 2.8 dBi 50 Ohms - 40 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
ABRACON Antennas 868MHZ LPWA/ISM 401May Stock
₱747.24
₱649.08
₱615.34
₱568.71
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Passive Antenna 868 MHz LoRa, LPWA, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 49.9 mm 18 mm Bulk
Taoglas Antennas DSGP.1575.12 12*12*4mm GPS L1 & Galileo E1 Ceramic Patch 809May Stock
Cut Tape
₱400.62
₱347.24
₱328.84
₱303.07
Reel
₱276.69
Min.: 1
Mult.: 1
: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.73 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Behicle Tracking/Fleet Management Systems, Wearables, Navigation 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas I-Bar GSA.8841 5G/4G Adhesive Mount Antenna, 1m NFC-200 72May Stock
₱2,352.77
₱2,055.84
₱1,947.86
₱1,814.73
₱1,731.30
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 0.03 dBi, - 0.92 dBi, 1.28 dBi, 0.66 dBi, 1.45 dBi, 1.79 dBi, - 0.84 dBi 50 Ohms 5 W - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.8 GHz High Speed Video, Real Time Streaming, High Capacity MIMO Networks on Public Transportation 176 mm 59 mm 11.6 mm IP65 TGC-200 FXUB66 Bulk
Taoglas Antennas 2IN1 GNSS 5G/4G ANTENNA 45May Stock
₱3,571.80
₱3,276.70
₱3,182.84
₱3,182.22
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Module 50 Ohms 2.0:1, 3.0:1 10 W - 40 C + 85 C 12 Band Direct / Permanent Mount SMA Male Industrial IoT, Remote Monitoring, Smart Metering, Transportation IP67 RG-174, TGC-1.5DS Bulk


Taoglas Antennas Havok Mirrored Low Profile LTE Cellular SMD Dielectric Antenna 2,246May Stock
Cut Tape
₱242.95
₱193.25
₱182.82
₱165.03
Reel
₱131.90
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel
Maxtena Antennas GPS/GLONASS PASSIVE ANTENNA 6May Stock
₱19,389.05
₱17,382.30
₱16,043.64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Helical Straight - 1.7 dBi, 1.8 dBi 50 Ohms 1.5 - 30 C + 60 C 2 Band Panel Mount Connector SMA Male 1.575 GHz, 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 134.9 mm IP67 Bulk
Radiall Antennas RADOME OMNI 2,4GHz - 6dBi 25May Stock
₱32,664.58
₱30,175.00
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Radome 6 dBi 50 Ohms 2:1 2 W 1 Band Bracket Mount Connector N Male 2.45 GHz 405 mm Antenna Bulk
Molex Antennas RHCP Ceramic GPS Antenna 1,548May Stock
₱157.06
₱128.84
₱108.59
₱105.52
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GLONASS, GPS Patch Ceramic 5.5 dBi 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.575 GHz 25 mm 25 mm 4 mm 146168 Tray
Molex Antennas 1558MHz-1610MHz GNSS Flex Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 3,309May Stock
₱232.52
₱196.32
₱130.68
₱127.61
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.558 GHz 1.605 GHz GLONASS, GNSS, GPS PCB Trace T-Bar Flex 0.8 dBi, 0.9 dBi, 1.3 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 1.561 GHz, 1.575 GHz, 1.602 GHz 40.4 mm 15.4 mm 0.1 mm 150 mm Coax 206560

Molex Antennas ISM 868/915MHz Dipole Flexible Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1,507May Stock
₱280.98
₱217.79
₱174.23
₱169.33
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Dipole 863 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox, LPWAN IoT, ISM, Neul PCB Trace T-Bar Flex 1.1 dBi 50 Ohms 2 Band Adhesive Mount Connector U.FL Female 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz 87.4 mm 12.4 mm 0.1 mm 150 mm Coax 206764
Molex Antennas Wi-Fi 6E Flex Cabled 4x4 MIMO Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1,419May Stock
₱540.49
₱412.27
₱392.64
₱346.63
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 200 mm Coax 212330 Bulk
Molex Antennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 9,445May Stock
₱153.99
₱119.02
₱115.95
₱110.43
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex - 0.45 dBi, 1.76 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz 40.4 mm 15.4 mm 0.1 mm 100 mm Coax 212570
TE Connectivity Antennas Wi-Fi6E L120 mm MHF4 (Cabled PCB) 1,500May Stock
₱151.53
₱130.68
₱123.31
₱112.27
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 115 mm RF1.13
Pulse Electronics Antennas Ant Active GNSS Drt Mnt N-male 68May Stock
₱3,846.65
₱3,529.47
₱3,139.28
₱3,126.40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Dome 30 dB 50 Ohms 2:01 - 40 C + 85 C 3 Band Panel Mount Connector N-Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, LBS 21 mm IP67 5 M RG174 Bulk