Mga Module ng Sub-GHz

 Mga Module ng Sub-GHz
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Mga Resulta: 534
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Produkto Packaging


Microchip Technology Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz) 4,619May Stock
₱996.94
₱933.13
Min.: 1
Mult.: 1
863 MHz to 928 MHz 18.59 dBm SPI, USB 3.3 V 3.3 V 114.68 mA 13.36 mA - 40 C + 85 C u.FL 17 mm x 13.5 mm x 2.8 mm LoRa/LoRaWAN Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 633May Stock
₱734.36
₱638.65
₱604.91
₱559.51
Min.: 1
Mult.: 1
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 8Btn LngRange Hndhld TX 418MHz Snap Btns 265May Stock
300Inaasahan 2/17/2027
₱3,796.34
₱3,795.72
₱3,744.80
Min.: 1
Mult.: 1
DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm RF Transmitters Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button LongRange Handhld Trans 418MH 439May Stock
₱4,823.95
₱4,779.78
Min.: 1
Mult.: 1
418 MHz 2.1 V 3.6 V - 40 C + 85 C 106.3 mm x 41.1 mm x 15.2 mm RF Transmitters Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 418MHz 2,209May Stock
₱1,484.67
₱1,433.75
₱1,257.06
Min.: 1
Mult.: 1
LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm RF Receivers Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 433MHz 2,875May Stock
₱1,839.27
₱1,698.17
₱1,556.45
₱1,438.66
Min.: 1
Mult.: 1
LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm RF Receivers Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 418MHz 2,581May Stock
₱979.76
₱944.79
₱868.72
Min.: 1
Mult.: 1
LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm RF Transmitters Tube
M5Stack Sub-GHz Modules M5Stack stackable module series and operating at a frequency of 433MHz 22May Stock
₱766.88
Min.: 1
Mult.: 1
410 MHz to 525 MHz SPI 0 C + 40 C SMA 54 mm x 54 mm x 13.1 mm Sub-GHz Modules
Seeed Studio Sub-GHz Modules SenseCAP T1000-A LoRaWAN Tracker for Indoor and Outdoor Positioning 4May Stock
5Inoorder
₱2,719.65
Min.: 1
Mult.: 1
SenseCAP 915 MHz - 20 C + 60 C
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna. 373May Stock
Cut Tape
₱837.43
₱730.07
₱690.19
₱638.04
Reel
₱551.54
Min.: 1
Mult.: 1
: 1,000
902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
Parallax Sub-GHz Modules RFID Read/Write Serial Module 33May Stock
₱3,066.89
Min.: 1
Mult.: 1
125 kHz Serial 4.5 V 5.5 V - 40 C + 85 C 3.25 in x 2.45 in RFID Readers Bulk
EnOcean Sub-GHz Modules Gateway Transceiver Module, 928 MHz 1,313May Stock
₱855.22
₱802.46
₱780.99
₱741.72
Min.: 1
Mult.: 1
TCM 515 868.3 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm RF Transceivers
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1 Pk) 199May Stock
₱2,309.21
₱2,115.35
₱1,939.27
₱1,798.17
₱1,704.30
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio 215May Stock
₱500.62
₱469.94
Min.: 1
Mult.: 1
ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz 293May Stock
₱1,067.49
₱976.69
Min.: 1
Mult.: 1
RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN LoRa/LoRaWAN Tray
DLP Design Sub-GHz Modules RFID Reader OEM Ver. Board Only 50May Stock
46Inaasahan 12/7/2026
₱5,797.58
Min.: 1
Mult.: 1
13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 79.3 mm x 55.1 mm x 5.1 mm RFID RFID Readers/Writers
Phoenix Contact Sub-GHz Modules 900 MHz Radioline Radio module 109May Stock
₱53,838.31
Min.: 1
Mult.: 1
RAD - 40 C + 70 C Wireless Sets

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 315MHz 246May Stock
₱1,484.67
₱1,406.76
₱1,385.28
₱1,319.03
Min.: 1
Mult.: 1
LR 315 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm RF Receivers Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 433MHz 181May Stock
1,000Inaasahan 5/17/2027
₱1,025.16
₱977.92
₱920.25
Min.: 1
Mult.: 1
LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm RF Transmitters Tube
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Tape Reel Package) 497May Stock
1,081Inaasahan 2/12/2027
Cut Tape
₱609.21
Min.: 1
Mult.: 1
869 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Reel
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX 16May Stock
100Inaasahan 10/13/2027
₱7,687.16
₱7,533.17
Min.: 1
Mult.: 1
AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
M5Stack Sub-GHz Modules RF wireless radio frequency receiver, using SYN531R radio frequency receiver 29May Stock
₱276.08
Min.: 1
Mult.: 1
UNIT 433.92 MHz GPIO 5 V 5 V 48 mm x 24 mm x 8 mm RF Receivers
M5Stack Sub-GHz Modules A radio frequency transmitter using SYN115 radio frequency transmitter IC 89May Stock
₱276.08
Min.: 1
Mult.: 1
UNIT 433.92 MHz 10 dBm GPIO 5 V 5 V 48 mm x 24 mm x 8 mm RF Transmitters

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 1,554May Stock
₱1,457.06
₱1,398.78
₱1,354.61
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Seeed Studio Sub-GHz Modules Dragino LSN50-V2 -- Waterproof Long Range Wireless LoRa Sensor Node - Support 868MHz Frequency 15May Stock
₱3,066.89
Min.: 1
Mult.: 1
868 MHz 20 dBm I2C, I2S, SPI, USART, USB 10.3 mA External 14 cm x 8 cm x 5 cm LoRa/LoRaWAN LoRa/LoRaWAN